RDF200 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
XP Power DC/DC Converters - Through Hole 200W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 24VDC 8.4A Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 72 V 14 V 160 V 24 V 8.4 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) RDF200
XP Power DC/DC Converters - Through Hole 200W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 12VDC 16.7A 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 72 V 14 V 160 V 12 V 16.7 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) RDF200
XP Power DC/DC Converters - Through Hole 200W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 15VDC 13.5A 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 72 V 14 V 160 V 15 V 13.5 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) RDF200
XP Power DC/DC Converters - Through Hole 200W brick baseplate cooled wide 14 to 160VDC 12:1 input DC-DC converters, single output 48VDC 4.2A 4In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 72 V 14 V 160 V 48 V 4.2 A 3 kV 1/2 Brick 61 mm (2.402 in) 57.9 mm (2.28 in) 12.7 mm (0.5 in) RDF200