Adam Tech
ADLINK Technology
Advanced Energy
Astrodyne TDI
Bel
Bel Power Solutions
Calex
Cincon
Cosel
CUI Inc.
Delta Electronics
Eaton
ETA-USA
Flex
IDEC
MEAN WELL
Monolithic Power Systems (MPS)
Murata
NetPower Technologies
OmniOn Power
Power Integrations
Pulse
RECOM
ROHM Semiconductor
Silvertel
Tamura
TDK-Lambda
Texas Instruments
TRACO Power
Vicor
Vishay
Wurth Elektronik
XP Power
1 Output
2 Output
3 Output
4 Output
2.4 mW
25 mW
100 mW
180 mW
250 mW
330 mW
360 mW
500 mW
750 mW
800 mW
900 mW
900 mW, 1.65 W
0.99 W, 2.5 W
1 W
1.1 W
1.25 W
1.3 W
1.32 W
1.44 W
1.5 W
- 48 V
- 24 V
3.3 V
3.3 VDC
4.5 V
5 V
5 VDC
9 V
9.5 V
12 V
12 V, 24 V
12 V, 24 V, 36 V, 48 V, 72 V
12 V/24 V
12 VDC
12 VDC, 24 VDC
15
15 V
15 VDC
16.5 V
18 V
0 V
0 VDC
650 mV
700 mV
- 75 V
- 38 V
- 32 V
57.6 in
2.2 V
2.4 V
2.5 V
2.95 V
2.97 V
2.97 VDC
3 V
3.135 V
3.3 V
3.8 V
4 V
4.4 V
0 V
- 75 V
- 36 V
- 18 V
- 15 V
- 10.5 V
- 8 V
- 7 V
1.3 V
3 V
3.15 V
3.3 V
3.465 V
3.6 V
3.63 V
3.63 VDC
3.65 V
160 in
5 V
5.25 V
0 V to 1 kV
0 V to 1.2 kV
0 V to 1.25 kV
0 V to 1.5 kV
0 V to 10 kV
0 V to 100 V
0 V to 12 kV
0 V to 125 V
0 V to 15 kV
0 V to 2 kV
0 V to 2.5 kV
0 V to 20 kV
0 V to 200 V
0 V to 25 kV
0 V to 250 V
0 V to 3 kV
0 V to 30 kV
0 V to 300 V
0 V to 350 V
0 V to 4 kV
0 A to 1.333 A
0 A to 1.337 A
0 A to 1.667 A
0 A to 10 A
0 A to 2.667 A
0 A to 3.333 A
0 A to 8 A
1 uA
2 uA
50 uA
62.5 uA
66 uA
83.3 uA
100 uA
125 uA
166 uA
167 uA
170 uA
200 uA
250 uA
0 VDC to 150 VDC
- 500 V
- 500 V to 0 V
- 450 V
- 300 V
- 250 V to 0 V
- 200 V
- 150 V
- 125 V to 0 V
- 100 V
- 50 V
- 24 V
- 24 VDC
- 15 V
- 15 VDC
-15 VDC
- 12 V
- 12 VDC
- 10 V
- 9 V
250 uA
833 uA
1.25 mA
1.33 mA
1.66 mA
1.67 mA
2 mA
2.5 mA
3 mA
3.3 mA
5 mA
10 mA
15 mA
20 mA
21 mA
25 mA
30 mA
31 mA
33 mA
33.3 mA
500 V
500 VAC/DC
500 Vrms
700 V
750 V
800 V
1 kV
1.2 kV
1.5 kV
1.5 kV rms
1.544 kV
1.591 kV
1.6 kV
1.8 kV
2 kV
2.1 kV
2.121 kV
2.2 kV
2.25 kV
2.5 kV
1 in x 2 in
1/16 Brick
1/2 Brick
1/2 brick
1/2-Brick
1/32 Brick
1/4 Brick
1/4 brick
1/4-Brick
1/6 brick
1/8 Brick
117 mm x 56 mm x 12.7 mm
2322
2361
2411
2412
2413
2415
2422
2423
2.4 mm (0.094 in)
8.3 mm (0.327 in)
9.27 mm (0.365 in)
9.8 mm (0.386 in)
10 mm (0.394 in)
10.4 mm (0.409 in)
10.41 mm (0.41 in)
11.48 mm (0.452 in)
11.5 mm (0.453 in)
11.53 mm (0.454 in)
11.6 mm (0.457 in)
11.68 mm (0.46 in)
11.7 mm (0.461 in)
11.9 mm (0.469 in)
12 mm (0.472 in)
12.1 mm (0.476 in)
12.57 mm (0.495 in)
12.6 mm (0.496 in)
12.7 mm (0.5 in)
13.2 mm (0.52 in)
5.41 mm (0.213 in)
5.6 mm (0.22 in)
5.95 mm (0.234 in)
6 mm (0.236 in)
6.05 mm (0.238 in)
6.09 mm (0.24 in)
6.1 mm (0.24 in)
6.15 mm (0.242 in)
6.35 mm (0.25 in)
6.45 mm (0.254 in)
6.5 mm (0.256 in)
6.6 mm (0.26 in)
6.8 mm (0.268 in)
6.86 mm (0.27 in)
7 mm (0.276 in)
7.05 mm (0.278 in)
7.1 mm (0.28 in)
7.11 mm (0.28 in)
7.2 mm (0.283 in)
7.21 mm (0.284 in)
1.7 mm (0.067 in)
4 mm (0.157 in)
4.1 mm (0.161 in)
4.39 mm (0.173 in)
4.41 mm (0.174 in)
5.33 mm (0.21 in)
5.4 mm (0.213 in)
5.5 mm (0.217 in)
6 mm (0.236 in)
6.09 mm (0.24 in)
6.1 mm (0.24 in)
6.15 mm (0.242 in)
6.2 mm (0.244 in)
6.31 mm (0.248 in)
6.35 mm (0.25 in)
6.4 mm (0.252 in)
6.5 mm (0.256 in)
6.6 mm (0.26 in)
6.63 mm (0.261 in)
6.65 mm (0.262 in)
Industrial
Medical
Medical, Industrial
+ 45 C
+ 50 C
+ 54 C
+ 55 C
+ 57 C
+ 59.2 C
+ 60 C
+ 62 C
+ 64 C
+ 65 C
+ 66 C
+ 67 C
+ 68 C
+ 68.7 C
+ 70 C
+ 71 C
+ 72 C
+ 72.3 C
+ 74 C
+ 75 C
0 C
- 65 C
- 55 C
- 45 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
- 5 C
+ 10 C
0RCY
0RCY-60U
0RQB-50Y
0RQB-C5U54X
0RQB-C5W24x
0RQB-D0W12L
1/16A
1/16AA
1/2A
1/2AA
1/2C
1/4A
1/4AA
1/4C
1/8A
1/8AA
1/8C
10A
10C
12C