LM4040 Precision Micropower Voltage References

Texas Instruments LM4040 Precision Micropower Shunt Voltage References are versatile, easy-to-use devices for many applications. The 2-pin fixed-output LM4040 needs no external capacitors and is stable with all capacitive loads. Furthermore, the references deliver low dynamic impedance, noise, and temperature coefficients to support a stable output voltage over a wide range of operating currents and temperatures.

Results: 252
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References 10-V Prec Micropower Shunt .1% accuracy A 595-LM4040A10IDBZR 127In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.1 % 100 PPM / C 15 mA - 40 C + 85 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Precision Mcrpw r Shunt .1% acc A 5 A 595-LM4040A25IDBZR 145In Stock
500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5V Precision Mcrpw r Shunt .1% acc 330In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3V Precision Mcrpwr Shunt .1% acc A 595- A 595-LM4040A30IDBZT 697In Stock
6,000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3V Precision Mcrpwr Shunt .1% acc A 595- A 595-LM4040A30IDBZR 301In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096V Precision Mcr pwr Shunt .1% acc A A 595-LM4040A41IDBZR 570In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096V Precision Mcr pwr Shunt .1% acc 74In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 4.096 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5V Precision Mcrpwr Shunt .1% acc 2,851In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 5 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 8.192-V Prec M-P Shu nt 0.1% accuracy A A 595-LM4040A82IDBZR 269In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 8.192 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt .2% accuracy A 595-LM4040B10IDBZT 2,351In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .2% acc A 595-LM4040B20IDBZR 216In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .2% acc 580In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.048 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .2% acc A A 595-LM4040B25IDBZT 1,299In Stock
3,000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V Precision Mcrp wr Shunt .2% acc 751In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 2.5 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096-V Precision Mc rpwr Shunt .2% acc A 595-LM4040B41IDBZT 2,179In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096-V Precision Mc rpwr Shunt .2% acc A 595-LM4040B41IDBZR 447In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 4.096 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 4.096-V Precision Mc rpwr Shunt .2% acc 1,654In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 4.096 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 5-V Precision Mcrpwr Shunt .2% acc A 595 A 595-LM4040B50IDBZR 317In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt 0.5% accuracy A 595-LM4040C10IDBZT 2,639In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt 0.5% accuracy A 595-LM4040C10IDBZR 574In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 10 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 10-V Prec Micropower Shunt 0.5% accuracy 512In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Precision References 10 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .5% acc A 595-LM4040C20IDBZR 668In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Prec M-P Shu nt 0.5% accuracy A A 595-LM4040C20ILPR 885In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Bulk
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .5% acc A 595-LM4040C20QDBZT Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.048-V Precision Mc rpwr Shunt .5% acc A 595-LM4040C20QDBZR 469In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.5 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel