Power Integrations AC/DC Converters

Results: 827
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Qualification Packaging
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5,483In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85-265 VAC 4.5W LinkSwitch II 16,200In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 6 V 5.1 W 85 VAC 265 VAC Si 66 kHz 55 % 480 uA - 40 C + 150 C 337 mA LNK6x Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 7,351In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C 50 V 19.5 W 85 VAC 265 VAC Si 132 kHz 65 % 75 mA - 40 C + 150 C 445 uA TNY17 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 8.5W 85-265 VAC 11W/230 VAC 13,434In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 11 W 85 VAC 265 VAC Si 132 kHz 65 % 275 uA - 40 C + 150 C TNY274 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 3,143In Stock
Min.: 1
Mult.: 1

Si TNY276 Tube
Power Integrations AC/DC Converters 15W 85-265 VAC 25W100/115/230 VAC 1,272In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP223 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20W 85-265 VAC 30W100/115/230 VAC 1,089In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.7 V 85 VAC 265 VAC Si 100 kHz 70 % 1.2 mA - 40 C + 150 C TOP224 Tube
Power Integrations AC/DC Converters Int Of-Ln Sw EcoSmrt 43W/62W 11,637In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 43 W 85 VAC 265 VAC Si 132 kHz 78 % - 40 C + 150 C TOP264 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr EcoSmart,55W/81W 1,246In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TOP269 Reel, Cut Tape, MouseReel
Power Integrations TNY276GN-TL
Power Integrations AC/DC Converters 15W 85-265 VAC 19W/230 VAC 49,688In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 19 W 85 VAC 265 VAC Si 132 kHz 65 % 310 uA - 40 C + 150 C TNY276 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 30 W (85-440 VAC) 2,007In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 30 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,890In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 20 W 85 VAC 265 VAC Flyback Si 25 kHz - 40 C + 105 C Innoswitch3-PD Reel, Cut Tape
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 3,773In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape

Power Integrations AC/DC Converters 1.6W 85-265 VAC 2.1W 230 VAC 3,416In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.8 V 1.9 W 85 VAC 265 VAC Si 66 kHz 70 % 220 uA - 40 C + 150 C LNK5 Tube
Power Integrations AC/DC Converters 21.5 W (85-265 VAC) 28 W (230 VAC) 8,244In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 85 V to 265 V 28 W 85 VAC 265 VAC Si 67 % 650 uA TinySwitch-4 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 10-13W PK 15-21W PK 6,254In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8C 700 V 15 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 680 mA TOP252 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 29W/43W 10,786In Stock
Min.: 1
Mult.: 1

Through Hole eSIP-7C 700 V 43 W - 300 mV 9 V Si 132 kHz 78 % - 40 C + 150 C 1.37 A TOP253 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 112W/148W 8,519In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 21.5 W, 36 W Si 132 kHz, 66 kHz 3.4 mA - 40 C + 150 C TOP268 Tube
Power Integrations AC/DC Converters Int Off-Line Switchr 140W/190W 5,115In Stock
Min.: 1
Mult.: 1

Through Hole DIP-12 12 V 24.5 W, 41 W Si 132 kHz, 66 kHz 3.8 mA - 40 C + 150 C TOP270 Tube
Power Integrations TNY277GN-TL
Power Integrations AC/DC Converters 18.5W 85-265 VAC 23.5W/230 VAC 70,998In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 12 V 23.5 W 85 VAC 265 VAC Si 132 kHz 65 % 365 uA - 40 C + 150 C TNY277 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1,939In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 580 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 3,252In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 2.1W 85-265 VAC 2.9W 230 VAC 28,003In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 3 W 85 VAC 265 VAC Si 100 kHz 70 % 220 uA - 40 C + 150 C 148 mA LNK5 Tube

Power Integrations AC/DC Converters 4W 85-265 VAC 5W 100/115/230 VAC 1,974In Stock
Min.: 1
Mult.: 1

Through Hole DIP-8 5.8 V 4 W 85 VAC 265 VAC Si 44 kHz 68 % 140 uA - 40 C + 150 C 280 mA TNY254 Tube
Power Integrations AC/DC Converters 15 W (85-265 VAC) 19 W (230 VAC) 4,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si TinySwitch-4 Reel, Cut Tape, MouseReel