Texas Instruments Galvanically Isolated Gate Drivers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms +/-10A single-chann A 595-UCC21759QDWQ1 6,973In Stock
Min.: 1
Mult.: 1

UCC21759 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns 10 A 5.5 V 3 V Tube
Texas Instruments Galvanically Isolated Gate Drivers Automotive 10-A isol ated single-channel 3,685In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21737 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns 10 A 33 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5452QDWQ1 16,513In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5452 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d 1,792In Stock
Min.: 1
Mult.: 1
: 1,000

TPSI3052 SMD/SMT SO-MOD-8 1 Channel - 40 C + 125 C 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 4A/6A dual-channel 4,331In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21540A SMD/SMT SOIC-14 - 40 C + 125 C 915 mW 40 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Isolated switch driv er with integrated 512In Stock
Min.: 1
Mult.: 1
: 1,000

TPSI3050 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5851QDWQ1 5,943In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5851 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 5 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5852SQDWQ1 1,433In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5852S SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms 4A/6A 2-channel iso A 595-UCC21222QDQ1 2,364In Stock
Min.: 1
Mult.: 1
: 2,500

UCC21222 SMD/SMT SOIC-Narrow-16 - 40 C + 125 C 40 ns 5 ns 6 ns AEC-Q100 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga A 595-UCC21540DWK 1,273In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21540 SMD/SMT SOIC-14 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVRMS 4A/6A dual-channel 2,782In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21540 SMD/SMT SOIC-16 - 40 C + 150 C 915 mW 40 ns 16 ns 12 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5451QDWQ1 1,639In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5451 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 5 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 4-A 6-A 5 .7-kVRMS isolated 3,329In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21520 SMD/SMT SOIC-16 - 40 C + 125 C 1.05 W 30 ns 6 ns 7 ns AEC-Q100 6 A 18 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220AD 985In Stock
Min.: 1
Mult.: 1
: 2,500

UCC21220A SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 3.0kVrms 4A/6A dual -channel isolated ga A 595-UCC21220D 2,061In Stock
Min.: 1
Mult.: 1
: 2,500

UCC21220 SMD/SMT SOIC-16 2 Channel 3 kV - 40 C + 125 C 950 mW 45 ns 8 ns 8 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga UCC21542DWR 2,337In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21542 SMD/SMT SOIC-14 - 40 C + 125 C 1.775 W 40 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Isolated switch driv er with integrated 5,826In Stock
Min.: 1
Mult.: 1
: 1,000

TPSI3050 SMD/SMT SO-MOD-8 1 Channel 3000 Vrms - 40 C + 125 C 350 mW 4 us 6 ns 5 ns 1.5 A, 3 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5A/5A 5.7kVRMS rei n forced single-chann 6,041In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 850

SMD/SMT SOIC-6 1 Channel 5000 Vrms - 40 C + 125 C 750 mW 100 ns 6 ns 10 ns 5 A 30 V 13 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive +/-10-A i solated single-chan 787In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21755 SMD/SMT SOIC-16 1 Channel 5700 Vrms - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns 10 A Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive ± 10-A  isolated 2,723In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21756 SMD/SMT SOIC-16 - 40 C + 125 C 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d 638In Stock
Min.: 1
Mult.: 1
: 1,000

TPSI3050 SMD/SMT SO-MOD-8 - 40 C + 125 C 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Isolated switch driv er with integrated 4,282In Stock
5,000Expected 11/03/2027
Min.: 1
Mult.: 1
: 1,000

TPSI3052 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 30-A isol ated 5.7-kV VRMS IG 549In Stock
Min.: 1
Mult.: 1
: 750

UCC5871 SMD/SMT SSOP-36 1 Channel 1500 Vrms - 40 C + 125 C 500 mW 150 ns 150 ns 150 ns 30 A 5 V 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual -channel isolated ga A 595-UCC21520DW 8,926In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21520 SMD/SMT SOIC-16 2 Channel 5.7 kV - 40 C + 125 C 950 mW 45 ns 6 ns 7 ns 6 A 18 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 10A single-channel i A 595-UCC21710QDWQ1 1,939In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21710 SMD/SMT SOIC-16 - 40 C + 125 C 985 mW 130 ns 33 ns 27 ns 10 A 33 V 3 V Reel, Cut Tape, MouseReel