Reel Galvanically Isolated Gate Drivers

Results: 695
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITH ENABLE AND WITHOUT PINS 12&13 970In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5452QDWQ1 16,510In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5452 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 18 ns 20 ns AEC-Q100 5 A 5.5 V 2.25 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 3 A single gate driver for Enhancement mode GaN FETs 1,309In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SO-8 - 40 C + 125 C 93 ns 30 ns 30 ns 5.5 V 3.1 V Reel, Cut Tape, MouseReel
Infineon Technologies Galvanically Isolated Gate Drivers LEVEL SHIFT DRIVER 3,901In Stock
Min.: 1
Mult.: 1
: 4,000

2EDL8033 SMD/SMT VSON-10-4 - 40 C + 150 C 50 ns 195 ns 106 ns 6 A 17 V 8 V Reel, Cut Tape
Infineon Technologies Galvanically Isolated Gate Drivers LEVEL SHIFT DRIVER 6,549In Stock
Min.: 1
Mult.: 1
: 5,000

2EDL8034 SMD/SMT VDSON-8-5 - 40 C + 150 C 50 ns 195 ns 106 ns 6 A 17 V 8 V Reel, Cut Tape
Texas Instruments Galvanically Isolated Gate Drivers Automotive reinforce d isolated switch d 1,773In Stock
Min.: 1
Mult.: 1
: 1,000

TPSI3052 SMD/SMT SO-MOD-8 1 Channel - 40 C + 125 C 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 7,011In Stock
Min.: 1
Mult.: 1
: 2,500

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers 5 kVRMS Isolated Dual Channel 4.5/9 A Gate Driver 1,240In Stock
Min.: 1
Mult.: 1
: 1,000

NCP51560 SMD/SMT SOIC-16 2 Channel 5 kVrms - 40 C + 125 C 1.5 W 60 ns 11 ns 10 ns 4.5 A, 9 A 5 V 3 V Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 4,083In Stock
Min.: 1
Mult.: 1
: 1,250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 32,759In Stock
Min.: 1
Mult.: 1
: 2,500

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 21,202In Stock
Min.: 1
Mult.: 1
: 1,000

NCV57000 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 4 A 5 V 3.3 V Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers IGBT gate driver 7,996In Stock
Min.: 1
Mult.: 1
: 1,000

NCV57001 SMD/SMT SOIC-16 - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns AEC-Q100 4 A 5 V 3.3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 5.7kVrms 4A/6A dual-channel 4,331In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21540A SMD/SMT SOIC-14 - 40 C + 125 C 915 mW 40 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Isolated switch driv er with integrated 492In Stock
Min.: 1
Mult.: 1
: 1,000

TPSI3050 Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 5.7kVrms 4A/6A dual- channel isolated ga 1,431In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21542 SMD/SMT SOIC-14 - 40 C + 125 C 1.775 W 40 ns 5 ns 6 ns 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers 2.5-A/5-A IsoIGBT MO SFET Gate Driver A A 595-ISO5851QDWQ1 5,943In Stock
Min.: 1
Mult.: 1
: 2,000

ISO5851 SMD/SMT SOIC-16 - 40 C + 125 C 1.255 W 110 ns 20 ns 20 ns AEC-Q100 5 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 10-A isol ated single-channel 3,685In Stock
Min.: 1
Mult.: 1
: 2,000

UCC21737 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns 10 A 33 V 3 V Reel, Cut Tape, MouseReel
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms 4A/6A 2-channel iso A 595-UCC21222QDQ1 964In Stock
Min.: 1
Mult.: 1
: 2,500

UCC21222 SMD/SMT SOIC-Narrow-16 - 40 C + 125 C 40 ns 5 ns 6 ns AEC-Q100 6 A 5.5 V 3 V Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver 2,430In Stock
Min.: 1
Mult.: 1
: 1,250

Si8286 SMD/SMT SOIC-16 - 40 C + 125 C 900 mW 50 ns 5.5 ns 8.5 ns AEC-Q100 4 A 5.5 V 2.8 V Reel, Cut Tape, MouseReel


onsemi Galvanically Isolated Gate Drivers ISOLATED HIGH CURRENT IGBT GATE DRIVER WITH FAST STO 1,738In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57001FDWR2G SMD/SMT - 40 C + 125 C 10 ns 15 ns 6 A 5 V 3.3 V Reel, Cut Tape
onsemi Galvanically Isolated Gate Drivers ISOLATED COMPACT IGBT GATE DRIVER WITH DESAT 2,431In Stock
Min.: 1
Mult.: 1
: 2,500

NCV57200 SMD/SMT SOIC-8 - 40 C + 125 C 13 ns 8 ns AEC-Q100 1.9 A 20 V 11 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers DUAL OUTPUT IGBT DRIVER WITHOUT PINS 12&13 951In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57540 SMD/SMT SOIC-16 - 40 C + 125 C 1.06 W 90 ns 12 ns 10 ns 6.5 A Reel, Cut Tape
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO HS/LS isolated gate driver 3,926In Stock
Min.: 1
Mult.: 1
: 1,250

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers GALVANIC ISOLATED HIGH CURRENT IGBT GATE DRIVER 3,245In Stock
Min.: 1
Mult.: 1
: 1,000

NCD57000 SMD/SMT SOIC-16 5000 Vrms - 40 C + 125 C 1.4 W 90 ns 10 ns 15 ns 6 A 5 V 3.3 V Reel, Cut Tape, MouseReel
onsemi Galvanically Isolated Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS 7,249In Stock
Min.: 1
Mult.: 1
: 2,500

NCD57080 SMD/SMT SOIC-8 1 Channel 3.75 kVrms - 40 C + 125 C 1.3 W 60 ns 13 ns 13 ns 6.5 A 20 V 3.3 V Reel, Cut Tape