Tube Galvanically Isolated Gate Drivers

Results: 493
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
Texas Instruments Galvanically Isolated Gate Drivers Automotive 3.0kVrms +/-10A single-chann A 595-UCC21759QDWQ1 6,685In Stock
Min.: 1
Mult.: 1

UCC21759 SMD/SMT SOIC-16 - 40 C + 150 C 130 ns 33 ns 27 ns 10 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 15,657In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO isolated driver 8,751In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO dual isolated gate driver 16,781In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO HS/LS isolated gate driver 20,541In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 8V UVLO HS/LS isolated gate driver 35,735In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 7,915In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5kV UVLO driver 70In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns 4 mA 30 V 4.2 V Tube


Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive 5kV High Side/Low Side Driver 47In Stock
Min.: 1
Mult.: 1

SI82521 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 599In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO HS/LS driver 3,541In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1,345In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 20 ns 20 ns AEC-Q100 500 mA 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 1,742In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5kV 8V UVLO HS/LS isolated gate driver 1,262In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,654In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO HS/LS isolated gate driver 957In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 7 kV 5 V UVLO dual isolated gate driver 597In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 8 V UVLO dual isolated gate driver 4,041In Stock
Min.: 1
Mult.: 1

Si8239x SMD/SMT SOIC-Wide-16 2 Channel 2500 Vrms - 40 C + 125 C 2.1 W 40 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 4,060In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 5 kV 5 V UVLO dual isolated gate driver 2,081In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Wide-16 2 Channel 5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO HS/LS driver 852In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO HS/LS driver 726In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1,472In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns 4 A 5.5 V 3 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers 2.5kV 5V UVLO dual isolated gate driver 2,620In Stock
Min.: 1
Mult.: 1

Si823x SMD/SMT SOIC-Narrow-16 2 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 45 ns 12 ns 12 ns AEC-Q100 4 A 24 V 6.5 V Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5kV UVLO driver 1,279In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns AEC-Q100 4 mA 30 V 4.2 V Tube