Gate Drivers

Results: 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Gate Drivers Lo THRESHOLD OCTAL Hi SIDE DRIVER 822In Stock
Min.: 1
Mult.: 1
: 600

Driver ICs - Various High-Side SMD/SMT PowerSO-38 8 Driver 8 Output 700 mA 10.5 V 45 V - 40 C + 125 C VN808CM-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 9A 36V HIGH SIDE 2,378In Stock
Min.: 1
Mult.: 1
: 1,000

Driver ICs - Various High-Side SMD/SMT P2PAK-4 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 9A 36V HIGH SIDE 5,375In Stock
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various High-Side SMD/SMT PPAK-5 1 Driver 1 Output 9 A 5.5 V 36 V - 40 C + 150 C VN820-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 6-channel high-side driver with 24-bit SPI interface for automotive applications 1,057In Stock
3,000Expected 25/06/2026
Min.: 1
Mult.: 1
: 3,000

Driver ICs - Various High-Side SMD/SMT QFN-32 6 Driver 6 Output 2.1 A 4 V 29 V 55 ns 55 ns - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers N-Ch 42V 14A OmniFET T/R 1,484In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers Low-Side SMD/SMT D2PAK-2 1 Driver 1 Output 12 A 36 V 350 ns 150 ns - 40 C + 150 C VNB14NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers N-Ch 40V 12A OmniFET 6,422In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252 1 Driver 1 Output 12 A 36 V 350 ns 150 ns - 40 C + 150 C VND14NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers N-Ch 40V 3.5A Omni 5,127In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT TO-252-2 1 Driver 1 Output 3.5 A 36 V 250 ns 250 ns - 40 C + 150 C VND3NV04 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Double Ch High Side Driver analog currnt 1,782In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1 A 4.5 V 28 V - 40 C + 150 C VND5E160J-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double Ch 100mOhm 58V 8 to 36V 22A 4,688In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers High-Side SMD/SMT 2 Driver 2 Output 1.5 A 8 V 36 V - 40 C + 150 C VND5T100LAJ-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers H-bridge motor driver for automotive DC motor driving 1,450In Stock
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers Half-Bridge SMD/SMT PowerSSO-36 2 Driver 2 Output 51 A 4 V 28 V 250 ns 350 ns - 40 C + 150 C VNHD7008AY AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Quad High Side Smart 41V 0.08Ohm 1A SSR 2,604In Stock
Min.: 1
Mult.: 1

Relay Drivers High-Side SMD/SMT PowerSSO-24 4 Driver 4 Output 1 A 10.5 V 36 V 5 us 5 us - 40 C + 125 C VNI4140K-32 Tube


STMicroelectronics Gate Drivers OMNIFET III Driver Low-Side ESD VIPower 1,505In Stock
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT 1 Driver 1 Output 25 A 3.5 V 5.5 V 8 us 9 us - 40 C + 150 C VNL5030S5-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 19A OMNIFET 8,117In Stock
Min.: 1
Mult.: 1
: 1,000

Driver ICs - Various Low-Side SMD/SMT SOT-223 1 Driver 1 Output 19 A 3.5 V 5.5 V 10 us 10 us - 40 C + 125 C VNL5050N3-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers OMNIFET III Driver Low-Side ESD VIPower 3,490In Stock
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 13 A 3.5 V 5.5 V 10 us 10 us - 40 C + 150 C VNL5090S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double Ch High Side Driver analog currnt 10,999In Stock
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 3.5 A 3.5 V 5.5 V 14.1 us 11.5 us - 40 C + 150 C VNL5160S5-E AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Gate Drivers Single channel LSD digital status 8,772In Stock
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various Low-Side SMD/SMT 1 Driver 1 Output 2 A 3.5 V 5.5 V 11 us 7 us - 40 C + 150 C VNL5300S5-E AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Gate Drivers Double channel LSD digital status 8,201In Stock
10,000Expected 15/07/2026
Min.: 1
Mult.: 1
: 2,500

Driver ICs - Various Low-Side SMD/SMT SOIC-8 1 Driver 2 Output 2 A 4.5 V 5.5 V 11 us 3 us - 40 C + 150 C VNLD5300-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers 40V 1.7A OMNIFET 13,627In Stock
12,000Expected 10/08/2026
Min.: 1
Mult.: 1
: 1,000

MOSFET Gate Drivers Low-Side SMD/SMT SOT-223-3 1 Driver 1 Output 1.7 A 36 V 170 ns 200 ns - 40 C + 150 C VNN1NV04P-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers Quad Channel High 725In Stock
Min.: 1
Mult.: 1

High-Side SMD/SMT PowerSO-10 4 Output 5.5 V - 40 C + 150 C VNQ860SP-E Tube
STMicroelectronics Gate Drivers QUAD CHANNEL DRIVER 1,698In Stock
Min.: 1
Mult.: 1
: 600

MOSFET Gate Drivers High-Side SMD/SMT PowerSO-10 4 Driver 4 Output 250 mA 5.5 V 36 V - 40 C + 150 C VNQ860SP-E Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET POWER MOSFET 40V 1.7 A 8,752In Stock
12,500Expected 06/07/2026
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 1.7 A 24 V 500 ns 600 ns - 40 C + 150 C VNS1NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers OMNIFET II VIPower 35mOhm 12A 40V 1,891In Stock
22,500On Order
Min.: 1
Mult.: 1
: 2,500

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 5 A 24 V 250 ns 250 ns - 40 C + 150 C VNS3NV04DP-E AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers DMOS DUAL FULL Bridge w/ PWM 58In Stock
3,000Expected 20/07/2026
Min.: 1
Mult.: 1
: 3,000

Half-Bridge Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2.8 A 8 V 52 V 250 ns 250 ns - 40 C + 150 C L6227Q Reel, Cut Tape, MouseReel
STMicroelectronics Gate Drivers HI-VOLTAGE HI/LW SIDE DRIVER 118In Stock
1,000Expected 06/07/2026
Min.: 1
Mult.: 1

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386AD Tube

STMicroelectronics Gate Drivers High Volt High Low Driver 61In Stock
5,000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2,500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-14 2 Driver 1 Output 650 mA - 300 mV 17 V 50 ns 30 ns - 45 C + 125 C L6386E Reel, Cut Tape, MouseReel