VNI2140J

STMicroelectronics
511-VNI2140J
VNI2140J

Mfr.:

Description:
Gate Drivers Dual High Side Power Solid State

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,015

Stock:
2,015 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.03 $3.03
$2.36 $23.60
$2.12 $53.00
$1.94 $194.00
$1.82 $455.00
$1.78 $890.00
$1.72 $1,720.00
$1.66 $3,320.00
$1.63 $6,520.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.14
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Relay Drivers
High-Side
SMD/SMT
PowerSSO-12
2 Driver
2 Output
1 A
9 V
45 V
10 us
8 us
- 40 C
+ 125 C
VNI2140J
Tube
Brand: STMicroelectronics
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 30 us
Maximum Turn-On Delay Time: 20 us
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage: 45 V
Product Type: Gate Drivers
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

VNI2140J Solid State Relays

STMicroelectronics VNI2140J high side smart power solid state relay is a power management device designed to drive two independent resistive or inductive loads with one side connected to ground. The STMicroelectronics VNI2140J smart power solid state relay provides a nominal current of 0.5A per channel and features shorted load protections. The STMicroelectronics VNI2140J solid state relay also offers junction overtemperature protection and protection against loss of ground.