EPC2152

EPC
65-EPC2152
EPC2152

Mfr.:

Description:
Gate Drivers EPC eGaN IC, 80 V, 15 A Integrated DrGaN Symetrical Half-Bridge Power Stage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,416

Stock:
2,416 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.91 $10.91
$7.66 $76.60
$6.81 $170.25
$5.86 $586.00
$5.45 $1,362.50
Full Reel (Order in multiples of 500)
$5.39 $2,695.00
$5.25 $5,250.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Gate Drivers
RoHS:  
Half-Bridge Gate Driver
Half-Bridge
SMD/SMT
Die
2 Driver
1 Output
15 A
11 V
13 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: EPC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage - Max: 13 V
Input Voltage - Min: 11 V
Logic Type: CMOS
Operating Supply Current: 25 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 14.5 mOhms
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: ePower Stage
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99