Microchip Gate Drivers

Results: 961
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Gate Drivers 9A SNGL MOSFET DRVR 1,750In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 9 A 4.5 V 18 V Inverting 28 ns 26 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 3,393In Stock
Min.: 1
Mult.: 1
MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 9 A 4.5 V 18 V Inverting 27 ns 27 ns - 40 C + 125 C AEC-Q100
Microchip Technology Gate Drivers 1.7A push-pull isolated transformer driver for implementing low-power isolated power supplies, 150KHz 2,997In Stock
Min.: 1
Mult.: 1
Transformer Driver SMD/SMT SOT-23-6 3.5 A 3 V 5.5 V - 40 C + 125 C
Microchip Technology Gate Drivers 3A Dual 819In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOSFET Gate Drivers Low-Side SMD/SMT SOIC-16 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 35 ns 35 ns - 40 C + 85 C TC4424 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers Synchronous MOSFET Driver w/separate High/Low side control 185In Stock
Min.: 1
Mult.: 1

Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C Tube
Microchip Technology Gate Drivers 85V 3-Phase Half-Bridge MOSFET Driver with Adaptive Dead Time and Shoot-Through Protection 5,273In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Gate Drivers 3-Phase / Three Phase SMD/SMT VQFN-28 6 Driver 1 Output 1 A 5.25 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 85V 3-Phase Half-Bridge MOSFET Driver with Adaptive Dead Time and Shoot-Through Protection 5,318In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Gate Drivers 3-Phase / Three Phase SMD/SMT VQFN-28 6 Driver 1 Output 1 A 5.25 V 16 V Non-Inverting 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A SNGL MOSFET Drvr 28,297In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 9.0A Single Non-Inverting MOSFET Driver, Low Threshold with Enable Pin, 2x3 TDFN8 1,473In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 9 A 4.5 V 18 V Non-Inverting 22 ns 22 ns - 40 C + 125 C MCP14A0902 AEC-Q100 Reel, Cut Tape

Microchip Technology Gate Drivers 4-Ch. 5-Level 80V, 2.5A Pulser w/T/R, RTZ, and CW Switches 194In Stock
Min.: 1
Mult.: 1

Piezoelectric Horn Drivers SMD/SMT VQFN-64 4 Driver 4 Output 2.5 A 4.75 V 5.25 V Inverting 24 ns 24 ns 0 C + 85 C Tray
Microchip Technology Gate Drivers 0.5A Sngl MOSFET Drvr 13,290In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 500 mA 4.5 V 18 V Inverting 19 ns 15 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 0.5A Sngl MOSFET Drvr 13,472In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 500 mA 4.5 V 18 V Non-Inverting 19 ns 15 ns - 40 C + 125 C MCP1402 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual 705In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Drvr 2,563In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 6A Sngl MOSFET Drvr 1,630In Stock
6,600Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 6 A 4.5 V 18 V Non-Inverting 30 ns 30 ns - 40 C + 125 C MCP1407 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A SNGL MOSFET Drvr 5,576In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Inverting 18 ns 21 ns - 40 C + 125 C MCP1415 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers 1.5A Sngl MOSFET Drvr 3,274In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-5 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 18 ns 21 ns - 40 C + 125 C MCP1416 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 1,135In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT DFN-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 3,394In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 1,325In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers MOSFET Driver 0.5A single, SOT-23 5,837In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT 1 Driver 1 Output 500 mA 4.5 V 18 V Inverting 40 ns 28 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers MOSFET Driver 0.5A single, SOT-23 2,869In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 500 mA 4.5 V 18 V Non-Inverting 40 ns 28 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Gate Drivers MOSFET Driver 1.5A single, SOT-23 4,107In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 1.5 A 4.5 V 18 V Non-Inverting 11.5 ns 10 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 3,285In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT SOIC-8 MCP14A0155 Reel, Cut Tape
Microchip Technology Gate Drivers 1.5A Dual MOSFET Driver 2,817In Stock
Min.: 1
Mult.: 1
Reel: 3,300

MOSFET Gate Drivers SMD/SMT TDFN-8 2 Driver 2 Output 1.5 A 4.5 V 18 V Inverting, Non-Inverting 11.5 ns 10 ns - 40 C + 125 C MCP14A0155 Reel, Cut Tape