LDO Voltage Regulators

Results: 32,376
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V, 500mA, Low Noise, CMOS LDO Linear Re 1,839In Stock
Min.: 1
Mult.: 1
Max.: 200
: 2,500

SMD/SMT TDFN-8 500 mA 1 Output 20 uA 1.7 V 5.5 V 70 dB Adjustable - 40 C + 125 C 60 mV ADPL40505 Reel, Cut Tape, MouseReel
Nexperia LDO Voltage Regulators NEX91730PB-Q100/SOT8063/HSO8 172In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
Diodes Incorporated AP7369Q-33E-13
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT223 T&R 2.5K 1,337In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Diodes Incorporated AP7369Q-50E-13
Diodes Incorporated LDO Voltage Regulators LDO High Voltage Standard SOT223 T&R 2.5K 1,726In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1.5-A 0 . 8-V low-noise adjus 20,935In Stock
Min.: 1
Mult.: 1

TPS748A
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 111In Stock
250Expected 27/08/2026
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 460In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Diodes Incorporated LDO Voltage Regulators LDO Low Voltage Standard X2-DFN1010-4 T&R 5K 4,530In Stock
Min.: 1
Mult.: 1
Max.: 500
: 5,000

SMD/SMT DFN1010-4 3.3 V 300 mA 1 Output Positive 35 uA 1.7 V 5.25 V 75 dB Fixed - 40 C + 85 C 220 mV Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Enhanced-product 50 0-mA low-noise 2,668In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT WSON-6 800 mV to 5.5 V 500 mA 1 Output 400 uA 1.6 V 6.5 V 80 dB Fixed - 55 C + 125 C 170 mV LP5912 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TLV75901PDRVR 41,068In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 Adjustable 1 A 1 Output Positive 25 uA 1.5 V 6 V 30 dB Adjustable - 40 C + 125 C 190 mV TLV759P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 1A Ad j 1.2 to 5.0V A 595 A 595-TPS73701DRBR 39,317In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SON-8 1 A 1 Output Positive 20 nA 2.2 V 5.5 V Adjustable - 40 C + 125 C 130 mV TPS737 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 5.0V 150mA LDO A 595 -TPS76350DBVR A 595 A 595-TPS76350DBVR 36,282In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 5 V 150 mA 1 Output Positive 100 uA 2.7 V 10 V 60 dB Fixed - 40 C + 125 C 375 mV TPS763 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators 60V 5uA IQ LDO 100mA Linear Reg A 595-TP A 595-TPS7A1633DGNT 7,485In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT MSOP-PowerPad-8 3.3 V 100 mA 1 Output Positive 5 uA 3 V 60 V 50 dB Adjustable, Fixed - 40 C + 125 C 60 mV TPS7A16 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2,933In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5.5 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2055PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1.5-A low-dropout (L DO) linear regulato 4,680In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT WSON-8 1.5 A 1 Output 650 mV 6 V 57 dB Adjustable - 40 C + 125 C 150 mV TPS7A74 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 1-A high -accuracy adjustable 20,574In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SON-8 1.2 V to 5.5 V 1 A 1 Output Positive 25 uA 1.7 V 6 V 60 dB Adjustable, Fixed - 40 C + 150 C 315 mV TPS785 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators High PSRR Fast RF Hi gh-Enable 500-mA A A 595-TPS79501DCQR 6,494In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-6 500 mA 1 Output Positive 265 uA 2.7 V 5.5 V Adjustable - 40 C + 125 C 110 mV TPS795 Tube

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) d 10,283In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT HTSSOP-16 1.5 V to 20 V 300 mA 2 Output Positive 18 uA 4.5 V 40 V 73 dB Adjustable - 40 C + 125 C 350 mV AEC-Q100 TPS7B7702 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 14,252In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-14 3.3 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 730 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Automotive 300-mA o ff-battery (40-V) u 10,710In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT HTSSOP-14 5 V 300 mA 1 Output Positive 2.7 uA 3 V 40 V 60 dB Fixed - 40 C + 150 C 630 mV AEC-Q100 TPS7B82 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 1-A 10-V low-dropo u t voltage regulator A 926-LP38692SD50NOPB 14,779In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT WSON-6 5 V 1 A 1 Output Positive 100 uA 2.7 V 10 V Fixed - 40 C + 125 C 450 mV LP38692 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 250mA Ultra-Low Nois e LDO Reg 137,631In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DSBGA-4 1.8 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V 82 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 1,188In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1.85 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A20185PDBVRG4 Reel, Cut Tape, MouseReel
Toshiba LDO Voltage Regulators 300 mA Fixed Output LDO Regulator, 1.8V, DFN4D 4,893In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output 1.5 V 5.5 V 75 dB Fixed - 40 C + 85 C 297 mV Reel, Cut Tape