Analog Devices Inc.
Diodes Incorporated
Diotec Semiconductor
ESS Technology
Infineon
Microchip
Micro Commercial Components (MCC)
Monolithic Power Systems (MPS)
Nisshinbo Micro Devices
onsemi
Renesas Electronics
ROHM Semiconductor
Semtech
STMicroelectronics
Taiwan Semiconductor
Texas Instruments
ZiLOG
ADP121
ADP122
ADP123
ADP124
ADP125
ADP130
ADP150
ADP151
ADP160
ADP161
ADP163
ADP170
ADP172
ADP1720
ADP1741
ADP1752
ADP1753
ADP1755
ADP1762
ADP220
BGA-98
CLCC-20
D2PAK
D2PAK-3
D2PAK-3 (TO-263-3)
DDPAK-3
DFN-14
DFN-4
DFN-6
DFN-8
DIP-8
DMP
DMP-8
DPAK
DPAK-3 (TO-252-3)
DSBGA-4
DSBGA-6
DSO-14
HTSOP-J8
HVSSOP-8
1 Output
2 Output
3 Output
4 Output
Negative
Negative, Positive
Positive
200 mV to 19 V
500 mV to 1.5 V
500 mV to 4.2 V
500 mV to 5 V
600 mV to 5 V
600 mV to 5.3 V
600 mV to 5.5 V
750 mV to 3 V
750 mV to 3.3 V
800 mV to 14.6 V
800 mV to 3.6 V
800 mV to 5 V
800 mV to 5.5 V
900 mV to 1.5 V
970 mV to 1.03 V
- 37 V to - 1.2 V
- 37 V to - 1.25 V
- 24 V
- 19 V to 0 V
- 18 V
1 mA
3 mA
5 mA
10 mA
20 mA
25 mA
30 mA
36 mA
38 mA
40 mA
42 mA
45 mA
47 mA
50 mA
55 mA
60 mA
75 mA
89 mA
100 mA
120 mA
Adjustable
Adjustable, Fixed
Fixed
Fixed, Selectable
Selectable
600 mV
800 mV
- 30 V
- 25.7 V
- 25 V
- 23 V
- 20 V
- 19.7 V
- 19.3 V
- 18 V
- 17.5 V
- 17 V
- 16.7 V
- 16.3 V
- 16.1 V
- 14.5 V
- 14 V
- 13.7 V
- 13.3 V
- 13.1 V
- 40 V
- 35 V
- 32 V
- 30 V
- 28 V
- 25 V
- 23 V
- 20 V
- 10.5 V
- 7 V
- 3.5 V
1.98 V
3.3 V
3.6 V
5.2 V
5.5 V
6 V
6.5 V
8 V
11 V
0 C
- 65 C
- 55 C
- 50 C
- 40 C
- 30 C
- 25 C
- 20 C
+ 70 C
+ 75 C
+ 85 C
+ 100 C
+ 120 C
+ 125 C
+ 150 C
+ 175 C
20 nA
200 nA
600 nA
0.8 uA
860 nA
- 650 uA
1 uA
2.5 uA
3.3 uA
4 uA
4.3 uA
4.4 uA
5 uA
6 uA
6.5 uA
7 uA
7.5 uA
8 uA
9 uA
10 uA
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube