Tube Optically Isolated Gate Drivers

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Toshiba Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns 237In Stock
Min.: 1
Mult.: 1

TLP151A SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 3750 Vrms - 40 C + 110 C 80 mW 500 ns 50 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms 1,082In Stock
Min.: 1
Mult.: 1

TLP152 SMD/SMT 1 Channel 1.57 V 5 V 15 mA 3750 Vrms - 40 C + 100 C 260 mW 18 ns 22 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 2.5A 5000Vrms 60In Stock
Min.: 1
Mult.: 1

TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler, Photo IC Output 838In Stock
Min.: 1
Mult.: 1

TLP5702 SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 160 mW 200 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE 477In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 293In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 476In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS 412In Stock
Min.: 1
Mult.: 1

SMD/SMT SO-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 125 C 40 mW 200 ns 37 ns 50 ns Tube
Toshiba Optically Isolated Gate Drivers Photocoupler 30V 1A 5000Vrms 247In Stock
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 110 C 40 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT2.5A 119In Stock
Min.: 1
Mult.: 1

TLP5752 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 4A 167In Stock
Min.: 1
Mult.: 1

TLP5754 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 125C oper temp; R2R; SO6L 204In Stock
Min.: 1
Mult.: 1

TLP5754H SO-6 Stretched 1 Channel 1.55 V 5 V 10 mA 5000 Vrms - 40 C + 125 C 810 mW 150 ns 15 ns 8 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS 103In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 1A; wider lead; High Temp; RoHS 245In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS; VDE 80In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 2.5A; High Temp; RoHS 62In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube
Toshiba Optically Isolated Gate Drivers Gate Drive Coupler; 4A; High Temp; RoHS; VDE 150In Stock
Min.: 1
Mult.: 1

SMD/SMT 1 Channel 1.65 V 5 V 8 mA 5000 Vrms - 40 C + 125 C 20 mW 56 ns 25 ns Tube


Vishay Semiconductors Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr 1,429In Stock
Min.: 1
Mult.: 1

VO3120 Through Hole DIP-8 1 Channel 1.6 V 5 V 25 mA 5300 Vrms - 40 C + 110 C 295 mW 100 ns 100 ns Tube
IXYS Integrated Circuits Optically Isolated Gate Drivers Optically Isolated Gate Driver
2,100Expected 28/05/2026
Min.: 1
Mult.: 1

CPC1590 SMD/SMT Flat-Pack 16 1 Channel 1.27 V 50 mA 3750 Vrms - 40 C + 110 C 295 mW 40 us 130 us Tube
Toshiba Optically Isolated Gate Drivers Optocoupler IGBT 1A
61Expected 02/03/2026
Min.: 1
Mult.: 1

TLP5751 SMD/SMT SOIC-6 1 Channel 1.55 V 5 V 20 mA 5000 Vrms - 40 C + 110 C 450 mW 150 ns 15 ns 8 ns Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 2.5 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

SI8220CB SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 5 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si8220 AEC-Q100 Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 5 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-16 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 3.75 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si8220 SMD/SMT SOIC-8 - 40 C + 125 C 1.2 W 30 ns 30 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Optically Isolated Gate Drivers 3.75 kV opto input isolated gate driver Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Si8220 AEC-Q100 Tube