MaxLinear Voltage References

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging

MaxLinear Voltage References 1.24V ADJ SHUNT REG 1mA-80mA L/TMP COEFF 299In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 1.2524 V 80 mA 0 C + 105 C SPX432 Reel, Cut Tape, MouseReel
MaxLinear Voltage References PRECISION ADJ SHUNT 11,513In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V to 20 V 0.5 % 30 PPM / C 2.52 V 100 mA 0 C + 105 C SPX2431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References PRECISION ADJ SHUNT REG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-89-3 Shunt References 2.5 V to 36 V 0.4 % 30 PPM / C 2.535 V 150 mA - 55 C + 125 C SPX1431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References PRECISION ADJ SHUNT Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt References 2.5 V to 20 V 1 % 30 PPM / C 2.54 V 100 mA 0 C + 105 C SPX2431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References MICROPOWER VOLTAGE REFERENCE Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 80 PPM / C 2.525 V 20 mA - 40 C + 85 C SPX385-2.5 Reel, Cut Tape, MouseReel