Voltage References

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
MaxLinear Voltage References Precision adjustable shunt regulator, 2.5V to 20V output, 0.5% accuracy, 1mA to 100mA, 30ppm/C, SOT-23-3, tape/reel, 0C to +105 C 7,460In Stock
9,000Expected 16/04/2027
Cut Tape
$0.49
$0.341
$0.305
$0.265
Reel
$0.217
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 Shunt Precision References 2.5 V to 20 V 0.5 % 30 PPM / C 2.52 V 100 mA 0 C + 105 C SPX2431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Adjustable shunt voltage reference, 1.24V to 18V output, 1% accuracy, 1mA to 80mA, 50ppm/C, SOT-23-3, tape/reel, 0C to +105 C 26In Stock
Cut Tape
$0.51
$0.352
$0.314
$0.265
Reel
$0.211
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 Shunt Adjustable Precision References 1.24 V to 18 V 1 % 50 PPM / C 1.2524 V 80 mA 0 C + 105 C SPX432 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Precision adjustable shunt regulator, 2.5V to 36V output, 0.4% accuracy, 1mA to 150mA, 30ppm/C, SOT-89-3, tape/reel, -55C to +125 C Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.58
$0.412
$0.369
$0.321
Reel
$0.26
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SOT-89-3 Shunt References 2.5 V to 36 V 0.4 % 30 PPM / C 2.535 V 150 mA - 55 C + 125 C SPX1431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Precision adjustable shunt regulator, 2.5V to 20V output, 1% accuracy, 1mA to 100mA, 30ppm/C, SOT-23-3, tape/reel, 0C to +105 C Non-Stocked Lead-Time 12 Weeks
Cut Tape
$0.39
$0.271
$0.242
$0.208
Reel
$0.164
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 Shunt References 2.5 V to 20 V 1 % 30 PPM / C 2.54 V 100 mA 0 C + 105 C SPX2431 Reel, Cut Tape, MouseReel

MaxLinear Voltage References Micropower shunt voltage reference, fixed 2.5V output, 1% accuracy, 20mA shunt current, 80ppm/C, SOT-23-3, tape/reel, -40C to +85 C Non-Stocked Lead-Time 20 Weeks
Cut Tape
$0.54
$0.381
$0.34
$0.296
Reel
$0.222
Min.: 1
Mult.: 1
: 3,000
SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 80 PPM / C 2.525 V 20 mA - 40 C + 85 C SPX385-2.5 Reel, Cut Tape, MouseReel