Texas Instruments Voltage References

Results: 1,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Automotive 0.1 75-p pm/ C SOT-23 precisi A 926-L4128AQ1MFX25NPB 727In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 2.5 V 0.1 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128BMFX20NOPB 1,389In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 2.048 V 0.2 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.05 20-ppm/ C drif t precision series v A 926-LM4132CMFX30NOPB 1,419In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 3 V 0.2 % 30 PPM / C 5.5 V 20 mA - 40 C + 125 C LM4132 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2% 1% or 0.5% accu r acy adjustable pre A 595-LM431BIMX/NOPB 5,631In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 Shunt Adjustable References 2.495 V to 37 V 1 % 97 PPM / C 37 V 100 mA - 40 C + 85 C LM431 Tube
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QB A 595-4050QBEM3X2.5NPB 1,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 2.5-V low-IQ adjusta ble precision shunt 23,612In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 2.5 V to 36 V 0.5 % 92 PPM / C 36 V 100 mA - 40 C + 125 C ATL431 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 3V Precision Mcrpwr Shunt .1% acc 4,613In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Precision References 3 V 0.1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2V Micro Pwr A 595 -LT1004CPW-1-2 A 59 A 595-LT1004CPW-1-2 3,458In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TSSOP-8 Shunt References 1.235 V 0.3 % 20 PPM / C 20 mA - 40 C + 85 C LT1004.2 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision MicroPWR S hunt Vltg Ref A 595 A 595-LM4040QDIM325NPB 4,816In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 1 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 30ppm/C Drift 3.9uA Vltg Ref A 595-REF33 A 595-REF3320AIDCKR 10,246In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SC-70-3 Series References 2.048 V 0.15 % 30 PPM / C 5.5 V 5 mA - 40 C + 125 C REF3320 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vltg Reference 1,804In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C TL4050A50 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Precision Micropower Shunt Vltg Ref 2,562In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.5 V 0.5 % 50 PPM / C 15 mA - 40 C + 125 C TL4050C Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Auto Cat Low-Vltg Ad j Prec Shunt Reg 2,809In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References 1.24 V to 6 V 0.5 % 161 PPM / C 7 V 15 mA - 40 C + 125 C TLV431B AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator A 5 A 595-TLVH431BQDBVT 5,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Lo-Vtg Adj Precision Shunt Regulator 2,996In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable Precision References Adjustable 0.5 % 138 PPM / C 20 V 80 mA - 40 C + 125 C TLVH431B Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 926-LM4041 A 926-LM4041DIM7ADJNPB 5,570In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SC-70-5 Shunt Adjustable References Adjustable 1 % 150 PPM / C 12 mA - 40 C + 125 C LM4041 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Adjustable 85 C mi c ropower voltage ref A 926-LM285M/NOPB 11,021In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 Shunt Adjustable References 1.24 V to 5.3 V 2 % 150 PPM / C 20 mA - 40 C + 85 C LM285-ADJ Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 50-ppm/ C precision micropower shunt vol A 926-LM4050BIM350NOPB 3,343In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 5 V 0.2 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 0.1 75-ppm/ C SOT-2 3 precision micropow A 926-LM4128DMFX41NOPB 1,524In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-23-5 Series Precision References 4.096 V 1 % 100 PPM / C 6 V 20 mA - 40 C + 125 C LM4128 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1% low-voltage (1.2 4-V) adjustable prec 5,327In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt Adjustable References 1.24 V to 30 V 1 % 138 PPM / C 35 V 15 mA - 40 C + 85 C LMV431A Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Prec MicroPwr Shunt Vtg Ref A 595-4050QA A 595-4050QAEM3X2.0NPB 2,728In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 2.048 V 0.1 % 50 PPM / C 15 mA - 40 C + 125 C LM4050 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Micropower Voltage R eference A 595-LM28 A 595-LM285LP-1-2 24,350In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole TO-92-3 Shunt References 1.235 V 1 % 20 PPM / C 20 mA - 40 C + 85 C LM285.2 Reel, Cut Tape
Texas Instruments Voltage References 3-V Precision Mcrpwr Shunt A 595-LM4040B A 595-LM4040B30IDBZR 5,345In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-3 Shunt Precision References 3 V 0.2 % 150 PPM / C 15 mA - 40 C + 125 C LM4040 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt .2% acc A A 595-LM4041B12IDBZT 4,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 0.2 % 100 PPM / C 15 V 12 mA - 40 C + 85 C LM4041B12 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References 1.2-V Precision Mcrp wr Shunt 1% acc A 5 A 595-LM4041D12IDBZT 12,801In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-3 Shunt Precision References 1.225 V 1 % 150 PPM / C 15 V 12 mA - 40 C + 125 C LM4041D12 Reel, Cut Tape, MouseReel