Power Integrations Voltage Regulators - Switching Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Power Integrations Switching Voltage Regulators 850 mA 750V 913In Stock
2,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1,000

SMD/SMT Buck, Buck-Boost, Flyback 24 V 850 mA 1 Output 66 kHz - 40 C + 150 C AEC-Q100 LNK320 Reel, Cut Tape
Power Integrations Switching Voltage Regulators 750V AEC-Q100 66kHz 360mA 100mA 3750mA 3,423In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT SMD-8C-7 Buck, Buck-Boost, Flyback 50 V 360 mA 1 Output 66 kHz - 40 C + 150 C AEC-Q100 LNK320 Reel, Cut Tape