Ag97012-FL

Silvertel
480-AG97012-FL
Ag97012-FL

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Power over Ethernet - PoE PD Module, 12W, 12V Output, Fully featured inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
12 W
36 V to 57 V
12 V
1 Output
Through Hole
87.2 %
IEEE802.3bt, IEEE802.3at, IEEE802.3af
Ag97000-FL
Brand: Silvertel
Height: 14 mm
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: Power Supplies
Width: 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag97000-FL IEEE 802.3af 12W SIL PoE PD Modules

Silvertel Ag97000-FL Fully Featured IEEE 802.3af 12W Single-in-Line (SIL) Power-over-Ethernet (PoE) PD Modules offer a cost-optimized solution and are pin-for-pin compatible with previous generations: Ag9700, Ag9600, and Ag9400. The updated Ag97000-FL modules are pre-configured as a Type 1 Class 0 device, requesting 15.4W of power from the PSE, with 5V, 12V, or 24V nominal output voltages. The series features optional class programming to request Class 1, Class 2, or Class 3 power levels by fitting an external resistor. The DC/DC converter offers up to 89% efficiency and operates over a wide input voltage range with low ripple and low noise output with built-in output overload, overtemperature, and output short-circuit protection, as well as a 1500VDC (input to output) isolation barrier. Designed and manufactured in the UK, the Silvertel Ag97000 is a single-sided product and is over 40% lighter in weight than previous SIL modules.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,080
Expected 21/12/2026
780
Expected 21/04/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.70 $7.70
$7.60 $76.00
$7.50 $450.00
$7.40 $888.00
$7.25 $2,175.00
$7.10 $3,834.00
$6.75 $6,885.00
2,520 Quote