ERP Power EBR Series LED Power Supplies

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 14.7 W max, 350 mA Iout, 42 V max Vout 221In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 42 VDC 14.7 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout 303In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 250 mA 42 VDC 10.5 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 16.8 W max, 440 mA Iout, 42 V max Vout 166In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 400 mA 42 VDC 16.8 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout 182In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 42 VDC 21 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 8.4 W max, 200 mA Iout, 42 V max Vout 68In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 200 mA 42 VDC 8.4 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 16.0 W max, 500 mA Iout, 32 V max Vout 71In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 32 VDC 16 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 12.6 W max, 300 mA Iout, 42 V max Vout 94In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 300 mA 42 VDC 12.6 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 120 Vac, 85% efficiency, Round Plastic Case, Forward & Reverse Phase dimming, 1-100% dimming range, 18.5 W max, 500 mA Iout, 37 V max Vout 120In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 37 VDC 18.5 W 90 VAC to 132 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial EBR IP20
ERP LED Power Supplies 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 10.5 W max, 250 mA Iout, 42 V max Vout Non-Stocked
Min.: 100
Mult.: 50

Constant Current (CC) 250 mA 42 VDC 10.5 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20
ERP LED Power Supplies 100 Vac, 85% efficiency, Round Plastic Case, Reverse Phase dimming, 1-100% dimming range, 21.0 W max, 500 mA Iout, 42 V max Vout Non-Stocked
Min.: 100
Mult.: 50

Constant Current (CC) 500 mA 42 VDC 21 W 100 VAC With Dimming 1 Output Chassis Mount 58 mm (2.283 in) 58 mm (2.283 in) 31.7 mm (1.248 in) Industrial FC EBR IP20