MEAN WELL HVG-320 Series LED Power Supplies

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Series IP Rating
MEAN WELL LED Power Supplies 319.2W 42V 7.6A IP67 3in1 Dimming 16In Stock
Min.: 1
Mult.: 1

With Dimming 262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL LED Power Supplies 321.6W 24V 13.4A IP67 3in1 Dimming 5In Stock
Min.: 1
Mult.: 1

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320
MEAN WELL LED Power Supplies 320.4W 36V 8.9A IP67 3in1 Dimming 5In Stock
Min.: 1
Mult.: 1

CV + CC 8.9 A 32 VDC to 39 VDC 320.4 W 180 VAC to 295 VAC, 254 VDC to 417 VDC With Dimming 1 Output Chassis Mount 262.13 mm (10.32 in) 89.92 mm (3.54 in) 43.69 mm (1.72 in) HVG-320 IP67
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP65 Io Adj w/pot 6In Stock
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies 324W 54V 6A IP65 Io Adj w/pot 2In Stock
Min.: 1
Mult.: 1

262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL LED Power Supplies 324W 54V 6A IP67 3in1 Dimming 4In Stock
Min.: 1
Mult.: 1

CV + CC 6 A 54 VDC 324 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP67
MEAN WELL LED Power Supplies 321.6W 24V 13.4A IP65 Io Adj w/pot
8Expected 29/04/2026
Min.: 1
Mult.: 1

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies 321.6W 24V 13.4A Io + Vo adj, 3n1 dim Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 13.4 A 24 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) HVG-320 IP65
MEAN WELL LED Power Supplies 321W 30V 10.7A IP65 Io Adj w/pot Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 10.7 A 30 VDC 321 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +30V10.7A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HVG-320
MEAN WELL LED Power Supplies 321W 30V 10.7A IP67 3in1 Dimming Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

With Dimming 262 mm (10.315 in) 43.8 mm (1.724 in) HVG-320
MEAN WELL LED Power Supplies 320.4W 36V 8.9A IP65 Io Adj w/pot Lead-Time 14 Weeks
Min.: 1
Mult.: 1

CV + CC 8.9 A 36 VDC 320.4 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320
MEAN WELL LED Power Supplies 319.2W 42V 7.6A IP65 Io Adj w/pot Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

CV + CC 7.6 A 42 VDC 319.2 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP65
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +42V7.6A Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

HVG-320
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP67 3in1 Dimming Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVG-320 IP67