XP Power ECE05-10 Series Power Supplies - Board Mount

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Mounting Style Case Style Isolation Voltage Length Width Height Series
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 669In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 12 V 410 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 12In Stock
Min.: 1
Mult.: 1

8.36 W 85 VAC to 264 VAC 1 Output 3.3 V 2.6 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 44In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 48 V 210 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 534In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 5 V 1 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 274In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 15 V 330 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 330In Stock
140Expected 10/02/2026
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 5 V 2 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 192In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 9 V 1.11 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 65In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 12 V 830 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 283In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 24 V 410 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 36In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 3.3 V 1.51 A Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 19In Stock
40Expected 15/05/2026
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 9 V 550 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 44In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 24 V 210 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 5W, 1"X1" 67In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 264 VAC 1 Output 48 V 100 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 25.4 mm ECE05-10
XP Power Power Supplies - Board Mount PSU, ENCAPSULATED, 10W, 1"X1.45" 12In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 264 VAC 1 Output 15 V 660 mA Through Hole Encapsulated 4 kVAC 25.4 mm 15.24 mm 38.1 mm ECE05-10