LDX-U20

Bel Power Solutions
784-LDX-U20
LDX-U20

Mfr.:

Description:
UPS - Uninterruptible Power Supplies CONTROL UNIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 108   Multiples: 54
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$509.57 $55,033.56

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: UPS - Uninterruptible Power Supplies
RoHS:  
12 VDC, 24 VDC
DIN Rail
110 mm
54 mm
115 mm
LDX-U20
Brand: Bel Power Solutions
Cooling Method: Natural Convection Cooling
Input Voltage - Max: 29 V
Input Voltage - Min: 10 V
Interface Type: USB
IP Rating: IP20
Isolation Voltage: 750 VDC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Weight Kg: 500 g
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409035
USHTS:
8504409530
TARIC:
8504408390
ECCN:
EAR99

LDX-U20 20A DC Uninterruptible Power Supply

Bel Power Solutions LDX-U20 20A High-Performance DC Uninterruptible Power Supply is rated 20A and usable in 12V or 24V systems. This microprocessor-controlled DC-UPS provides digital power regulation and a unique LCD interface. Bel Power Solutions LDX-U20 monitors the voltage supplied by a DC source and, in case of power failure, a backup battery is connected to the load. When powered externally, the unit charges the battery by an integrated battery charger supporting various battery chemistries. The DC-UPS provides remote on/off and other remote functions as well as multiple user settable parameters, cold start, and automatic sensing of input voltage.