70 mm Supercapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 600F 3.0V 35*70
100Expected 29/09/2026
Min.: 1
Mult.: 1

600 F 3 VDC Radial 35 mm (1.378 in) 1500 Hour, 500000 Cycle 3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 70 mm DSF Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 400F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 400F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

400 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT -10%/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms - 10 %, + 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 500F 2.7 V THT 0/+30% Non-Stocked Lead-Time 14 Weeks
Min.: 270
Mult.: 270

500 F 2.7 VDC Through Hole 35 mm (1.378 in) 500000 Cycle 1.6 mOhms 0 %, 30 % Supercapacitors - 40 C + 70 C 70 mm ADCT-E02R7S Bulk
Bussmann / Eaton Supercapacitors / Ultracapacitors 3.42F 315.9V Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

3.42 F 315.9 VDC Screw 440 mm 377 mm 1500 Hour, 500000 Cycle 0.38 Ohms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 70 mm XVM Bulk