10 mm Supercapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200 254In Stock
630On Order
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC SMD/SMT 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 10 Ohms - 20 %, 80 % Vertical Supercapacitors - 40 C + 105 C FXU AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=7.62mm
270Expected 07/12/2026
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk