31.5 mm Supercapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 35F 16x31.5mm 297In Stock
$5.29
$3.83
$3.25
$3.06
Min.: 1
Mult.: 1
35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3V 10F 17,380In Stock
10,600Expected 06/01/2027
$4.25
$2.92
$2.39
$2.15
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 31.5 mm 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C TV Bulk
KEMET Supercapacitors / Ultracapacitors 11V 1F -20/80% LS=10.16mm 32In Stock
$30.31
$24.88
$23.57
$22.79
Min.: 1
Mult.: 1
1 F 11 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 31.5 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 22Farads Radial 127In Stock
$8.31
Min.: 1
Mult.: 1
22 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 31.5 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 12Farads Radial Non-Stocked
12 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 31.5 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk
Nichicon Supercapacitors / Ultracapacitors 2.7volts 33Farads Radial Non-Stocked
33 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 200 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 70 C JUW Bulk