Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Results: 229
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 188F 51.3V EDLC CAP Module
2Stock Available
Min.: 1
Mult.: 1

188 F 51.3 VDC Screw 421 mm 177 mm 1500 Hour 5 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 196 mm XLR-51 Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 870W 555F 3V 20Stock Available
Min.: 1
Mult.: 1

555 F 3 VDC Radial 35 mm (1.378 in) 87.5 mm 1500 Hour, 500000 Cycle 2.6 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Eaton Electronics XLM-69R0137A-R
Eaton Electronics Supercapacitors / Ultracapacitors 130F 69V 20% 2Stock Available
Min.: 1
Mult.: 1

130 F 69 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 62.1V 130F XLM (A) Super Cap
Drop Dispatch Lead Time 19 Weeks
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electrical 8B23PCRMB
Eaton Electrical Supercapacitors / Ultracapacitors 8.3KVAR 240V 3PH CYLINDRICAL CAP CELL Non-Stocked
Min.: 1
Mult.: 1
Eaton Electrical 8B43PCRMB
Eaton Electrical Supercapacitors / Ultracapacitors 8.3KVAR 480V 3PH CYLINDRICAL CAP CELL Non-Stocked
Min.: 1
Mult.: 1
Eaton Electrical 943PCRMB
Eaton Electrical Supercapacitors / Ultracapacitors 9KVAR 480V 3PH CYLINDRICAL CAP CELL Non-Stocked
Min.: 1
Mult.: 1
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 500 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors CAP, 3.0F, 2.7V, HV SERIES, CYL, AMMO PA Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 21 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.5V EDLC M SERIES CYL Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

3 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1000 Hour 50 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 22.3 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 9F 2.5V EDLC M SERIES CYL Lead-Time 12 Weeks
Min.: 1
Mult.: 1

9 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 26 mm 1000 Hour 30 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 28.4 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5V EDLC PHB SERIES HORZ Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 200 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5V EDLC PHB SERIES VERT Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 330 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm PHB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR PACK, 6V,1.65F,HORIZ Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAPACITOR PACK, 6V,1.65F,VERT Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Bulk
Eaton Electronics Supercapacitors / Ultracapacitors CAP PACK, 20F, 9V, TV,HF Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

EDLC / Supercaps Bulk
Eaton Electronics Supercapacitors / Ultracapacitors SC MODULE, 62.1V, 130F, SB, TEMP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

130 F 62.1 VDC Stud Threaded 99.5 mm (3.917 in) 634.9 mm 176.2 mm 1500 Hour 6.7 mOhms 0 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 173.3 mm XLM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 259.2V/6.25F Supercapacitor module Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

6.3 F 259.2 VDC SMD/SMT 550 mm 266 mm 1500 Hour 250 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 93.7 mm XVM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.5V EDLC HB SERIES CYL Non-Stocked
Min.: 100
Mult.: 100

35 F 2.5 VDC Radial 1000 Hour - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.8V 20% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

5 F 3.8 VDC Through Hole 6 mm (0.236 in) 12 mm 1000 Hour 6 Ohms 20 % Horizontal EDLC / Supercaps HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1630 3.8V 450F Non-Stocked Lead-Time 18 Weeks
Min.: 960
Mult.: 40

450 F 3.8 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 60 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 30 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.8V 30% Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

5 F 3.8 VDC Through Hole 6 mm (0.236 in) 12 mm 1000 Hour 6 Ohms 20 % Horizontal EDLC / Supercaps HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.70F 3.8V 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 100

70 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 27 mm 1000 Hour, 500000 Cycle 250 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.12F 3.8V 20% Non-Stocked Lead-Time 19 Weeks
Min.: 1,200
Mult.: 50

120 F 3.8 VDC Through Hole 12.9 mm (0.508 in) 27 mm 1000 Hour, 500000 Cycle 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk