Snap In Supercapacitors

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$9.73
$8.99
$8.98
Min.: 270
Mult.: 45
500 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 470F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$9.06
$8.37
Min.: 270
Mult.: 45
470 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 500000 Cycles 4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 140F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$3.75
$3.46
Min.: 672
Mult.: 84
140 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 500000 Cycles 7.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$3.49
$3.22
Min.: 672
Mult.: 84
120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 180F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$4.53
$4.20
$4.10
Min.: 672
Mult.: 84
180 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 200F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$4.75
$4.39
$4.38
Min.: 546
Mult.: 91
200 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 55 mm 500000 Cycles 6.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 650F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$23.90
$18.29
$16.34
$14.74
Min.: 1
Mult.: 1
650 F 2.7 VDC Snap In 60 mm (2.362 in) 55 mm 500000 Cycles 0.6 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1200F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$47.41
$43.81
Min.: 50
Mult.: 50
1200 F 2.7 VDC Snap In 60 mm (2.362 in) 75 mm 500000 Cycles 0.4 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1500F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$44.89
$43.46
Min.: 50
Mult.: 50
1500 F 2.7 VDC Snap In 60 mm (2.362 in) 85 mm 500000 Cycles 0.33 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 2000F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$49.47
$47.88
Min.: 50
Mult.: 50
2000 F 2.7 VDC Snap In 60 mm (2.362 in) 105 mm 500000 Cycles 0.25 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 3000F Max Temp 70C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$54.46
$52.71
Min.: 50
Mult.: 25
3000 F 2.7 VDC Snap In 60 mm (2.362 in) 140 mm 500000 Cycles 0.22 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
$5.41
$4.95
$4.94
Min.: 360
Mult.: 45
220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 500000 Cycles 6 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 250F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
$5.87
$5.42
$5.21
Min.: 270
Mult.: 45
250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
$8.86
$8.18
$8.17
Min.: 270
Mult.: 45
400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 65 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
$3.66
$3.38
Min.: 672
Mult.: 84
120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 500000 Cycles 7.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
$3.41
$3.15
$3.14
Min.: 672
Mult.: 84
100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 70C 30% Snap-In Non-Stocked Lead-Time 13 Weeks
$4.01
$3.71
$3.63
Min.: 672
Mult.: 84
150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 220F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$8.63
$8.16
$7.74
Min.: 360
Mult.: 45
220 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 500000 Cycles 6 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 250F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$9.90
$9.15
$9.14
Min.: 270
Mult.: 45
250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 500000 Cycles 5.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 400F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$11.27
$10.66
$10.11
Min.: 270
Mult.: 45
400 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 66 mm 500000 Cycles 3.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 120F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$5.31
$4.95
Min.: 672
Mult.: 84
120 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 50 mm 500000 Cycles 7.5 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 100F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$4.60
$4.26
$4.16
Min.: 672
Mult.: 84
100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 500000 Cycles 8 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 150F Max Temp 85 C 30% Snap-in Non-Stocked Lead-Time 13 Weeks
$5.85
$5.59
Min.: 672
Mult.: 84
150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 500000 Cycles 7 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 14 Weeks
$6.41
$6.16
Min.: 672
Mult.: 84
150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 3V Non-Stocked Lead-Time 14 Weeks
$11.72
$9.35
$7.93
$7.41
Min.: 1
Mult.: 1
220 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk