DSM Series Supercapacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 18.6F Tol -10%/+30% 112x67x19.5mm 21In Stock
Min.: 1
Mult.: 1

18 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 220 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 11.6F Tol -10%/+30% 112x57x19.5mm 41In Stock
Min.: 1
Mult.: 1

11.6 F 18 VDC Wire 112 mm 19.5 mm 1000 Hour 243 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.5F Tol -10%/+30% 52x27x9mm 170In Stock
Min.: 1
Mult.: 1

500 mF 18 VDC Wire 52 mm 9 mm 1000 Hour 909 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 23.3F Tol -10%/+30% 57x57x19.5mm 52In Stock
Min.: 1
Mult.: 1

23.3 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 122 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 0.5F Tol -10%/+30% 21.5x24.5x7.5mm 192In Stock
Min.: 1
Mult.: 1

500 mF 9 VDC Wire 21.5 mm 7.5 mm 1000 Hour 1.94 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 1F Tol -10%/+30% 27x27x9mm 195In Stock
Min.: 1
Mult.: 1

1 F 9 VDC Wire 27 mm 27 mm 1000 Hour 455 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 9 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 11F Tol -10%/+30% 94x67x38mm 10In Stock
Min.: 1
Mult.: 1

11 F 30 VDC Wire 94 mm 38 mm 1000 Hour 360 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 0.3F Tol -10%/+30% 44x27x18mm 43In Stock
Min.: 1
Mult.: 1

300 mF 30 VDC Wire 44 mm 18 mm 1000 Hour 1.515 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 3.3F Tol -10%/+30% 33x30x11mm 181In Stock
Min.: 1
Mult.: 1

3.3 F 9 VDC Wire 33 mm 11 mm 1000 Hour 546 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 2.5F Tol -10%/+30% 79x30x14mm 71In Stock
50Expected 30/09/2026
Min.: 1
Mult.: 1

2.5 F 18 VDC Wire 79 mm 14 mm 1000 Hour 334 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.5F, 60V, 73.5x27x31.5mm STD MOD 78In Stock
Min.: 1
Mult.: 1

500 mF 60 VDC Wire 73.5 mm 31.5 mm 1000 Hour 2000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 27 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1F Tol -10%/+30% 54x30x22mm 29In Stock
Min.: 1
Mult.: 1

1 F 30 VDC Wire 54 mm 22 mm 1000 Hour 1.818 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 150 mF Tol -10%/+30% 35x24.5x14.5mm 48In Stock
Min.: 1
Mult.: 1

150 mF 30 VDC Wire 35 mm 14.5 mm 1000 Hour 6.464 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 1.6F Tol -10%/+30% 64x30x11mm 29In Stock
Min.: 1
Mult.: 1

1.6 F 18 VDC Wire 64 mm 11 mm 1000 Hour 1.091 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 0.25F Tol -10%/+30% 42x24.5x7.5mm 18In Stock
75Expected 30/09/2026
Min.: 1
Mult.: 1

250 mF 18 VDC Wire 42 mm 7.5 mm 1000 Hour 3.879 Ohms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 24.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 3.5F Tol -10%/+30% 84x39x34mm 8In Stock
Min.: 1
Mult.: 1

3.5 F 30 VDC Wire 84 mm 1000 Hour 505 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 9VDC 36.6F Tol -10%/+30% 57x67x19.5mm 7In Stock
Min.: 1
Mult.: 1

36.6 F 9 VDC Wire 57 mm 19.5 mm 1000 Hour 110 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 67 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 7F Tol -10%/+30% 94x57x38mm 5In Stock
Min.: 1
Mult.: 1

7 F 30 VDC Wire 94 mm 38 mm 1000 Hour 404 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 57 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 18VDC 5.8F Tol -10%/+30% 100x39x17.5mm 1In Stock
Min.: 1
Mult.: 1

5.8 F 18 VDC Wire 100 mm 17.5 mm 1000 Hour 303 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors .15F, 60V, 59.5x23x25.5mm STD MOD 72In Stock
Min.: 1
Mult.: 1

150 mF 60 VDC Wire 59.5 mm 25.5 mm 1000 Hour 4000 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 23 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F, 60V, 129.5x57x55.5mm STD MOD 20In Stock
Min.: 1
Mult.: 1

3.5 F 60 VDC Wire 129.5 mm 57 mm 1000 Hour 820 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.075F, 60V, 47.6x24.5x19.5mm STD MOD 139In Stock
Min.: 1
Mult.: 1

75 mF 60 VDC Wire 47.6 mm 24.5 mm 1000 Hour 12800 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 19.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.75F, 60V, 115.5x39x49.5mm STD MOD 3In Stock
Min.: 1
Mult.: 1

1.75 F 60 VDC Wire 115.5 mm 49.5 mm 1000 Hour - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 39 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5.5F, 60V, 129.5x67x55.5mm, STD MOD 4In Stock
Min.: 1
Mult.: 1

5.5 F 60 VDC Wire 129.5 mm 67 mm 1000 Hour 740 mOhms - 10 %, + 30 % Vertical Supercapacitors / Ultracapacitors - 40 C + 65 C 55.5 mm DSM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 30VDC 1.5F Tol -10%/+30% 66x30x27mm
45On Order
Min.: 1
Mult.: 1

1.5 F 30 VDC Wire 66 mm 27 mm 1000 Hour 700 mOhms - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C 30 mm DSM Bulk