FG Series Supercapacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm 2,284In Stock
Min.: 1
Mult.: 1
Max.: 8,000

10 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm 335In Stock
270Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 180

2.2 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm 625In Stock
Min.: 1
Mult.: 1
Max.: 180

2.2 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm 1,150In Stock
Min.: 1
Mult.: 1
Max.: 1,200

470 mF 5.5 VDC Radial 14.5 mm (0.571 in) 18 mm 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 18 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 3,569In Stock
Min.: 1
Mult.: 1
Max.: 4,000

100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5.5 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 6,835In Stock
3,778Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 6,400

100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 6.5 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 2,089In Stock
Min.: 1
Mult.: 1
Max.: 8,000

47 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5.5 mm 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 457In Stock
Min.: 1
Mult.: 1
Max.: 600

470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 18 mm 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 18 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 1,087In Stock
Min.: 1
Mult.: 1

22 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 4.7F -20/+80% LS=10.16mm 968In Stock
Min.: 1
Mult.: 1
Max.: 100

4.7 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 22 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 1.5F -20/+80% LS=5.08mm 775In Stock
1,120Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 640

1.5 F 3.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 14 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 14 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1,250In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 7 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% LS=5.08mm 1,624In Stock
Min.: 1
Mult.: 1
Max.: 3,200

470 mF 3.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 7.5 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm 411In Stock
Min.: 1
Mult.: 1
Max.: 480

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm 46In Stock
2,400Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 1,600

220 mF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 9 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 7In Stock
1,260Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 180

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 9.5 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm
1,198On Order
Min.: 1
Mult.: 1
Max.: 1,200

470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm
1,661Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 960

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk