SCC LE Series Supercapacitors

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial 3,850In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 45 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR 735In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x69mm 3- Prong Solder Pin 195In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Pin 35 mm (1.378 in) 69 mm 1000 Hour 1.3 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 120F 22X50mm So lder Pin 836In Stock
Min.: 1
Mult.: 1

120 F 2.7 VDC Radial 22 mm (0.866 in) 50 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin 106In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35X115mm W eldable Pin Low ESR 1In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 0.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin 235In Stock
Min.: 1
Mult.: 1

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR 400In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 220F ESR=5mOhms Case=50mm Radial 140In Stock
400Expected 14/10/2026
Min.: 1
Mult.: 1

220 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 362In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin
462Expected 04/09/2026
Min.: 1
Mult.: 1

180 F 2.7 VDC Pin 25 mm (0.984 in) 50 mm 1000 Hour 7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F ESR=40mOhm 10x20mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,400
Mult.: 900

5 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 30x60mm 3- Prong Solder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 270
Mult.: 45

300 F 2.7 VDC Pin 30 mm (1.181 in) 66 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 700F 35x105mm 3 -Prong Solder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 1

700 F 2.7 VDC Pin 35 mm (1.378 in) 105 mm 1000 Hour 1.1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 700F 35X105mm W eldable Pin Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

700 F 2.7 VDC Pin 35 mm (1.378 in) 105 mm 1000 Hour 0.9 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35x71mm We ldable Pin Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 192
Mult.: 32

400 F 2.7 VDC Radial 35 mm (1.378 in) 71 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm We ldable Pin Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

600 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 600F 35X85mm We ldable Pin Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 128
Mult.: 32

600 F 2.7 VDC Pin 35 mm (1.378 in) 85 mm 1000 Hour 1.6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3x15mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

300 F 2.7 VDC 30 mm (1.181 in) 66 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 700F 35x105mm Weldable Pin Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

700 F 2.7 VDC Quick Connect 35 mm (1.378 in) 105 mm Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 600F 35X83mm Weldable Pin Low ESR Non-Stocked
Min.: 1
Mult.: 1

600 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCN50B187MSBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 180F 25X50mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 616
Mult.: 77

180 F 2.7 VDC Pin 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 1000 Hour 7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm SCC LE Bulk
KYOCERA AVX SCCY69B407SWBLE
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP Non-Stocked Lead-Time 15 Weeks
Min.: 240
Mult.: 40

400 F 2.7 VDC 35 mm (1.378 in) 69 mm 1000 Hour - 10 %, + 30 % EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX SCCY73B407SLBLE
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X73mm We ldable Pin Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 240
Mult.: 40

400 F 2.7 VDC Pin 12.75 mm (0.502 in) 35 mm (1.378 in) 73 mm 1000 Hour 1.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 73 mm SCC LE Bulk