Mini-Circuits TTC1 Series Audio & Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 800 MHz - 6.8 GHz, 50?

RF Transformers Surface Mount RF Transformer SMD/SMT 800 MHz to 6.8 GHz - 40 C + 85 C 1 Channel GU2939 2.54 mm 1.27 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TRNSFMR/ SURF MT/

RF Transformers SMD/SMT 30 MHz to 3 GHz - 40 C + 85 C GU2939 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 4.5 MHz to 3 GHz - 40 C + 85 C Single 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel