FS Series Power Transformers - Board Mount

Results: 114
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 40 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 1In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 1.1 VA 40 mA/80 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 1.3A UL/cUL 115/230V PCB MOUNT/FS28-1300 29In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.200A UL/cUL 115/230V PCB MOUNT/FS28-200 73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.420A UL/cUL 115/230V PCB MOUNT/FS28-420 135In Stock
380Expected 27/08/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 420 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 8In Stock
40Expected 03/09/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.700A UL/cUL 115/230V PCB MOUNT/FS28-700 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 20 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.085A UL/cUL 115/230V PCB MOUNT/FS28-85 25In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 14 V/28 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.030A UL/cUL 115/230V PCB MOUNT/FS36-030 75In Stock
Min.: 1
Mult.: 1

1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 1.0A UL/cUL 115/230V PCB MOUNT/FS36-1000 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 1000 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 18In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.350A UL/cUL 115/230V PCB MOUNT/FS36-350 19In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 350 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.065A UL/cUL 115/230V PCB MOUNT/FS36-65 111In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.023A UL/cUL 115/230V PCB MOUNT/FS48-023 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V/48 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48.0Vct at 0.050A UL/cUL 115/230V PCB MOUNT/FS48-050 67In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V/48 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 50 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 19In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.5 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 125 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 44In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 15In Stock
40Expected 25/08/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 400 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 48In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 20 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 23In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.020A UL/cUL 115/230V PCB MOUNT/FS56-020 80In Stock
Min.: 1
Mult.: 1

1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.045A UL/cUL 115/230V PCB MOUNT/FS56-045 80In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V, 56 V 2.5 VA 45 mA, 90 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 110 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 9In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.650A UL/cUL 115/230V PCB MOUNT/FS56-650 15In Stock
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS10-250
504On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS