Pin Terminal Transformers Audio & Signal Transformers

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 44In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 1.2 kOhms 1 kV Single High Reliability 7.874 mm 10.41 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 15In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 300 Ohms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.5Kct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-52 54In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1.5 kOhms 600 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-307P 289In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 0.781 in 0.67 in 0.47 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-400P 413In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single Data/Voice Coupling 0.82 in 0.715 in 0.75 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P 137In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single Data/Voice Coupling 1.25 in 0.815 in 0.53 in TY
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400PT16P/16M/EP18A 136In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Triad Magnetics SP-68
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0K:10.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-68 35In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics TY-141P-B
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P (NOTE: "-B" indicates BULK packaging) 40In Stock
2,520On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 10 kOhms 10 kOhms - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm T Y
Triad Magnetics TY-144P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 15Kct:15Kct 4mADC 100mW PCB MOUNT/TY-144P 176In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 15 kOhms 15 kOhms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics TY-301P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:900 0mADC/TY-301P 126In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 900 Ohms - 20 C + 85 C Single Data/Voice Coupling 0.812 in 0.715 in 0.74 in TY
Triad Magnetics TY-401P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 90mADC/TY-401P 95In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms Single Data/Voice Coupling TY
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 400EP14D 74In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 10.6 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Transformer Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers 592In Stock
Min.: 1
Mult.: 1
Audio Transformers Pin Terminal Transformers Through Hole 40 kHz 5.3 mH Single Line Matching 7.9 mm 7.9 mm 10 mm Tray
Pro-Wave Electronics Audio Transformers / Signal Transformers Transformer matched for 125SR250B/200GE180/235SR130 590In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 125 kHz 1.5 mH Single 7.9 mm 7.9 mm 10 mm Transformer Tray
Wurth Elektronik Audio Transformers / Signal Transformers MID-AMT 73M2901CE
6,120Expected 12/10/2026
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Through Hole 600 Ohms 600 Ohms - 40 C + 85 C Single Analog Modem 24 mm 23.01 mm 11.99 mm MID-AMT Tray
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1 4In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single PowerLine - PLC Metering 12 mm 12 mm 10.16 mm T60403 Bulk
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP
3,690On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P
6,983On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 10 kOhms 10 kOhms 1.5 kV - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm TY
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, 600 C.T.:600 C.T.
958On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 150 Hz to 15 kHz 600 Ohms 600 Ohms Single Signal Level 108
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:500ct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-29
119On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 500 Ohms 1 kV - 40 C + 85 C Single High Reliability 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P
998Expected 22/10/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 4 kOhms 600 Ohms 1.5 kV 0 C + 105 C Single Data/Voice Coupling 20.6 mm 18.2 mm 18.8 mm TY
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Input, 150/600:600/2400 ohms
2Expected 15/07/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 200 Hz to 15 kHz 150 Ohms, 600 Ohms 2.4 kOhms Single Signal Level 1.06 in 0.82 in 0.82 in 148
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 300 CT, secondary impedance 50 CT 36Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 300 Ohms 50 Ohms Single Signal Level 0.45 in 0.45 in 0.48 in 101
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 48 CTohms , secondary 3.2 ohms 77Factory Stock Available
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers 48 Ohms 3.2 Ohms Signal Level 106