Bourns
Coilcraft
EMO Systems
Hammond
iNRCORE
Murata
Pro-Wave Electronics
Pulse
TDK
TE Connectivity
Triad Magnetics
Vacuumschmelze
Wurth Elektronik
Xicon
Audio Transformers
Ethernet Isolation Transformers
Gate Drive Transformers
Impedance Matching Transformers
PoE Transformers
RF Transformers
Signal Transformers
Telecom Transformers
Tube Application Power Transformers
PC Pin
Pin
Radial
Terminals
Through Hole
20 Hz to 20 kHz
50 Hz to 60 Hz
150 Hz to 15 kHz
200 Hz
200 Hz to 15 kHz
200 Hz to 3.5 kHz
200 Hz to 50 kHz
300 Hz to 100 kHz
300 Hz to 3.5 kHz
300 Hz to 50 kHz
5 kHz to 100 MHz
10 kHz to 1 MHz
10 kHz to 100 kHz
30 kHz to 1 MHz
40 kHz
40 kHz to 175 MHz
40 kHz to 350 MHz
50 kHz to 325 MHz
75 kHz to 1 MHz
100 kHz to 100 MHz
1 uH, 342 uH
1.2 uH
6 uH, 17 uH
25 uH, 25 uH
25 uH, 95 uH
27 uH, 27 uH
51 uH, 80 uH
95 uH
278 uH
428 uH
446 uH
450 uH
489 uH
534 uH
550 uH
555 uH
567 uH
680 uH
700 uH
712 uH
48 Ohms
50 Ohms
100 Ohms
110 Ohms
135 Ohms
150 Ohms
150 Ohms, 600 Ohms
160 Ohms
200 Ohms
300 Ohms
450 Ohms
500 Ohms
600 Ohms
900 Ohms
1 kOhms
1.5 kOhms
2 kOhms
2.5 kOhms
4 kOhms
6 kOhms
3.2 Ohms
8 Ohms
12 Ohms
20 Ohms, 80 Ohms
50 Ohms
120 Ohms
135 Ohms
150 Ohms
160 Ohms
240 Ohms
250 Ohms
300 Ohms, 1.2 kOhms
500 Ohms
600 Ohms
600 Ohms CT
600 Ohms, 150 Ohms
900 Ohms
1 kOhms
1 kOhms, 800 Ohms
1.2 kOhms
100 V
100 VDC
500 V
700 V
1 kV
1.5 kV
2 kV
0 C
- 55 C
- 40 C
- 30 C
- 20 C
- 10 C
+ 60 C
+ 70 C
+ 85 C
+ 105 C
+ 115 C
+ 120 C
+ 125 C
Analog Modem
Audio
Coupling Encapsulated
Data/Voice Coupling
Datacom
Digital Data Transmission
Driver, Line Matching, Input/Output Application, Interstage, Isolation, Pulse Trigger, Telephone Coupling
Ethernet
High Reliability
Line Matching
PowerLine - PLC Metering
Signal Level
Switching Power Supplies
Wideband
0.63 in x 0.566 in x 0.598 in
0.82 in x 0.68 in x 0.69 in
0.86 in x 0.71 in x 0.75 in
13.97 mm x 13.97 mm x 12.7 mm
16.51 mm x 16.51 mm
7.62 mm x 7.87 mm x 5.72 mm
8.26 mm x 7.24 mm x 5.72 mm
DIL-6
0.5 mm
1.25 mm
7.62 mm
7.874 mm
7.9 mm
8.26 mm
9.52 mm
0.41 in
10.4 mm
0.45 in
11.5 mm
12 mm
13.97 mm
14 mm
0.57 in
0.63 in
16 mm
0.65 in
16.51 mm
17.7 mm
7.24 mm
7.87 mm
0.31 in
7.9 mm
8.5 mm
0.35 in
9 mm
10 mm
10.41 mm
0.435 in
0.45 in
12 mm
12.5 mm
12.7 mm
13.97 mm
0.57 in
0.586 in
16 mm
16.51 mm
0.66 in
0.53 mm
3.94 mm
5.72 mm
6.35 mm
0.25 in
7.1 mm
0.35 in
10 mm
10.16 mm
11.5 mm
0.46 in
0.465 in
11.811 mm
0.47 in
11.99 mm
0.48 in
12.6 mm
0.5 in
12.7 mm
13.4 mm
101
102
104
106
107
108
109
141
148
149
290
DA100C
ECO
EN-100
HX
LM-NP 1000
MET
MID-AMT
MIL-T-27E
SWB