3 mm Audio & Signal Transformers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Qorvo Audio Transformers / Signal Transformers 45-1200MHz 1:1 IL 1.1dB Max. Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

SMD/SMT 45 MHz to 1.2 GHz 75 Ohms 75 Ohms - 40 C + 100 C SP5-4 4 mm 3 mm RFXF0010 Reel
MACOM Audio Transformers / Signal Transformers 45-1200MHz IL .7dB Imp Ratio1:1 Non-Stocked Lead-Time 26 Weeks

Transmission Line Transformers SMD/SMT 45 MHz to 1.2 GHz 75 Ohms - 40 C + 100 C Single CATV, FTTX Broadband 4 mm 3 mm 2.45 mm Reel