HALO Electronics Audio & Signal Transformers

Results: 1,672
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers 2.5Gig Reinforced SMD 24P ISO MOD 104In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Isolated SMD/SMT 350 uH 4000 Vrms - 40 C + 85 C 2.5GBASE-T Reinforced SMD-24 19.05 mm 12.19 mm 11.94 mm TGR2G
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port 12,465In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics TG10G-E12NZ5LF
HALO Electronics Audio Transformers / Signal Transformers 10G SMD ISOLATION MODULE 447In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Tube
HALO Electronics TG1G-E005J24LF
HALO Electronics Audio Transformers / Signal Transformers 1:1 1500Vrms 1.3Ohm -1.1dB SMT 3,304In Stock
Min.: 1
Mult.: 1

TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD AEC-Q200 791In Stock
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers FIBRE CH ISO MOD SMD Dual Core 531.25MHz 647In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 7.5 uH 1.5 kV Single Fibre Channel Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-FIBRE Tube
HALO Electronics Audio Transformers / Signal Transformers Singal Transformer Power Line Comm 6P SMD 876In Stock
Min.: 1
Mult.: 1

Isolation Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C SMD-6 8.13 mm 7.11 mm 5.08 mm Tube
HALO Electronics Audio Transformers / Signal Transformers 1500Vrms 0.9Ohm 16-Pin SMD 142In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers 10 / 100 Base-TX SMD/SMT 1.5 kV - 55 C + 125 C 1 Channel SMD-16 12.7 mm 7.11 mm 3.76 mm TG110 Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 297In Stock
Min.: 1
Mult.: 1
Reel: 300

Isolation Transformers Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 448In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 13.21 mm 15.24 mm 3.76 mm TG111 Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBaseT 4PPoE 90W 1A 0.4mOhm 1Port 697In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE GigE 2-Port Gigabit 871In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 27.94 mm 7.62 mm 8.64 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 550In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWng Sgl Audio w/ shield 6pin 6,575In Stock
Min.: 1
Mult.: 1

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Single Digital Audio Transformer SMD-16 8.13 mm 7.11 mm 5.08 mm TG10-DA1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET 600mA 24-Pin 1-Port 364In Stock
Min.: 1
Mult.: 1

LAN Transformers TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port 906In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV 0 C + 70 C 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port 84In Stock
Min.: 1
Mult.: 1
Reel: 1,000

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT PoE+ ISO MOD 24P SMD Single Port 1,919In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Dual Gigabit PoE+ Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 323In Stock
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single Gigabit Interface SMD-24 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 3,369In Stock
Min.: 1
Mult.: 1
Reel: 330

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD AEC-Q200 16P 1-Port 1,199In Stock
Min.: 1
Mult.: 1
Reel: 700

LAN Isolation Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 125 C Single 10/100 Base-TX AEC-Q200 SMD-16 12.7 mm 7.11 mm 6.35 mm AEX50 AEC-Q200 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX 453In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 257In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P Lw Prfl 1 Port 886In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 13.21 mm 12.19 mm 3.76 mm TG111 Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 344In Stock
Min.: 1
Mult.: 1

Isolation Transformers Tube