MACOM Audio & Signal Transformers

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers 4:1 Flux Coupled 75 Ohm Step Down 573In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single CATV, FTTX Broadband 3.74 mm 1.69 mm 3.55 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 9,635In Stock
5,444Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .1-200MHz IL 1.5dB Impedance Ratio 1:1 4,964In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 100 kHz to 200 MHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz Imp. Ratio 1:4 1,548In Stock
Min.: 1
Mult.: 1
Reel: 2,000
RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 55 C + 85 C Single Coupled Step Up 3.81 mm 2.79 mm 2.79 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers 2:1 balun transformer 2,709In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2dB Impedance Ratio 1:1 9,223In Stock
21,990Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1.0-350MHz IL 3dB Impedance Ratio 1:4 1,488In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 1 MHz to 350 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled Step Up SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer, 4:1 Flux Coupled, 1-350MHz 1,763In Stock
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 2-1000MHz IL 4dB Impedance Ratio 1:4 1,775In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 2 MHz to 1 GHz 50 Ohms - 40 C + 85 C Single Transmission Line SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 3-800MHz Il 1.5dB Impedance Ratio 1:4 2,785In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 3 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled 3.81 mm 3.81 mm 2.78 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 46-1002MHz Imp. 1:1 75 ohm -40C +85C 1,666In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Transmission Line Transformers SMD/SMT 46 MHz to 1.002 GHz 75 Ohms - 40 C + 85 C Single CATV Broadband 3.81 mm 2.79 mm 2.72 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C 3,070In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 4.5 MHz to 3 GHz 75 Ohms - 40 C + 85 C Single CATV, Satellite STB/Subscriber 3.81 mm 3.81 mm 3.81 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers .3-200MHz IL 1.5dB Impedance Ratio 1:1 10,426In Stock
Min.: 1
Mult.: 1
Reel: 2,000
RF Transformers SMD/SMT 300 kHz to 200 MHz 75 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 2-800MHz IL 3dB Impedance Ratio 1:4 1,289In Stock
4,000Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers SMD/SMT 2 MHz to 800 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.67 mm MABA Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers 1:4 Transmission line transformer on SM- 385In Stock
2,000Expected 04/08/2026
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 5 MHz to 1.2 GHz - 40 C + 85 C 1 Channel Broadband, CATV 3.97 mm 2.79 mm 2.79 mm
MACOM Audio Transformers / Signal Transformers 2-500MHz 1:1 Transformer 660In Stock
Min.: 1
Mult.: 1
Reel: 2,000
RF Transformers SMD/SMT 2 MHz to 500 MHz - 40 C + 85 C Single Cellular Wireless SM-22 3.81 mm 3.81 mm 3.81 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Transformer on Tape & Reel,5:1,5-1000MHz 1,199In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Baluns SMD/SMT Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 500-3000MHz Imp. Ratio 4:1 750In Stock
2,000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 2,000
RF Transformers SMD/SMT 500 MHz to 3 GHz - 30 C + 85 C Single Transmission Line 3.81 mm 3.81 mm 3.81 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-200MHz IL .8dB Imp Ratio 4:1 743In Stock
Min.: 1
Mult.: 1
Reel: 900

Baluns SMD/SMT 5 MHz to 200 MHz 75 Ohms - 40 C + 85 C Single CATV Broadband 7.11 mm 6.35 mm 3.88 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-300MHz 1:4 Imped. 75 ohm 372In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Baluns SMD/SMT 1 MHz to 300 MHz 75 Ohms - 40 C + 125 C Single Flux Coupled 3.74 mm 1.69 mm 3.55 mm Reel, Cut Tape, MouseReel

MACOM Audio Transformers / Signal Transformers Balun,1:2TxLine,20-4000MHz,Ceramic,SM22 359In Stock
2,000Expected 29/05/2026
Min.: 1
Mult.: 1

Baluns SMD/SMT
MACOM Audio Transformers / Signal Transformers 5-3000MHz Imp. 1:1 50 & 75 ohm 1,844In Stock
4,000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Single MoCA Band 4.83 mm 4.21 mm 2.66 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 1-1600MHz -40C +85C 1:2 Impedance 78In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 1 MHz to 1.6 GHz 50 Ohms - 40 C + 85 C Single Transmission Line 4.21 mm 4.21 mm 2.7 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer 1:1 TxLine 1,958In Stock
Min.: 1
Mult.: 1
Reel: 2,000
Transmission Line Transformers SMD/SMT Reel, Cut Tape
MACOM Audio Transformers / Signal Transformers 1-300MHz 1:6 Imped. 50 ohm 691In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Baluns SMD/SMT 1 MHz to 300 MHz 50 Ohms - 40 C + 125 C Single CATV, FTTX Broadband 3.74 mm 1.69 mm 3.55 mm Reel, Cut Tape, MouseReel