Mini-Circuits TCM2 Series Audio & Signal Transformers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 400-7200 MHz, 50?

RF Transformer SMD/SMT 400 MHz to 7.2 GHz - 40 C + 85 C 2 Channel SMD-6 3.81 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 1000 - 4500 MHz, 50?

RF Transformers Surface-Mount Transmission Line Core and Wire Transformer SMD/SMT 1 GHz to 4.5 GHz - 40 C + 85 C 1 Channel CBRS 3.45 GHz to 3.98 GHz, IoT and ISM, LTE and 5G MIMO Infrastructure, Wideband Push-Pull Amplifiers SMD-6 3.81 mm 4.06 mm 4.06 mm TCM2 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 10 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / HAT RoHS

RF Transformers SMD/SMT 30 MHz to 3 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS

RF Transformers SMD/SMT 10 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS

TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 1500 - 6700 MHz, 50?

RF Transformers Transformer SMD/SMT 1.5 GHz to 6.7 GHz 50 Ohms 50 Ohms - 40 C + 85 C 1 Channel 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS

TCM2 Reel
Mini-Circuits Audio Transformers / Signal Transformers RF Transformer SMT, 10 - 3000 MHz, 50 ohms

TCM2
Mini-Circuits Audio Transformers / Signal Transformers RF Transformer SMT, 30 - 3000 MHz, 50 ohms

TCM2 Reel
Mini-Circuits Audio Transformers / Signal Transformers RF Transformer SMT, 10 - 4000 MHz, 50 ohms

TCM2 Reel
Mini-Circuits Audio Transformers / Signal Transformers RF Transformer SMT, 20 - 4000 MHz, 50 ohms

TCM2 Reel