Murata Audio & Signal Transformers

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm 9,965In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel Televisions 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel
Murata Electronics Audio Transformers / Signal Transformers 1,480In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Baluns SMD/SMT 75 Ohms 75 Ohms - 40 C + 85 C Single Frequency Mixer 6.9 mm 6.9 mm 4.4 mm B5F Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers 1.0-2.2MH 0.36UH 6PIN SMT 2,063In Stock
5,500On Order
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TRANSFORMER 1,387In Stock
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 1.5MH DIP 415In Stock
1,450Expected 03/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 1 mH to 2.06 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 3MH DIP 539In Stock
350Expected 03/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 2 mH to 3.9 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Power Solutions Audio Transformers / Signal Transformers 3.9 MH PULSE TRANSFORMER 541In Stock
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1.9 mH to 4 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers 7.7 MH PULSE TRANSFORMER 43In Stock
50Expected 15/06/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 8.5 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers 7.75 MH 453In Stock
500Expected 11/05/2026
Min.: 1
Mult.: 1
Reel: 500

Audio Transformers SMD/SMT 50 Hz to 60 Hz 3.2 mH to 3.2 mH 110 Ohms - 40 C + 85 C Single Digital Data Transmission 12.7 mm 9 mm 6.35 mm DA100J Reel, Cut Tape, MouseReel
Murata Power Solutions Audio Transformers / Signal Transformers TFMR 1:1, 15VUS SM DIG AUD
948Expected 17/08/2026
Min.: 1
Mult.: 1

Audio Transformers SMD/SMT 50 Hz to 60 Hz 1 mH to 2.2 mH 110 Ohms 2 kV - 40 C + 85 C Single Digital Data Transmission SMD-6 9.52 mm 9 mm 6.35 mm DA100J Tube
Murata Power Solutions Audio Transformers / Signal Transformers DIGITAL AUDIO TX 1:1 5MH DIP
600On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 50 Hz to 60 Hz 4 mH to 7.75 mH 110 Ohms 2 kV 0 C + 70 C Single Digital Data Transmission DIL-6 9.52 mm 9 mm 6.35 mm DA100C Tube
Murata Electronics Audio Transformers / Signal Transformers 50MHz to 1800MHz 20VDC 75Ohm
3,900Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Micro Chip Transformers Balun SMD/SMT 50 MHz to 1.8 GHz 75 Ohms - 40 C + 85 C 1 Channel Satellite 2 mm x 1.2 mm x 1.2 mm 2 mm 1.2 mm 1.2 mm DXW21BN Reel, Cut Tape, MouseReel