Pulse Audio & Signal Transformers

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port 278In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port 315In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 100 uH 1.5 kV 0 C + 70 C Single 15 mm 13.7 mm 5.72 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port 2,959In Stock
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port 1,366In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 1,224In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 25.4 mm 9.91 mm 6.22 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 560In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port 283In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal YB/1 25.4 mm 10.8 mm 7.11 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1,048In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.65 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por 680In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port 1,129In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port 1,096In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.5 kV 0 C + 70 C Dual 12.83 mm 9.53 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:4CT, T&R NPB 1,555In Stock
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port 233In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 15.11 mm 13.16 mm 6.12 mm H2009 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 1,997In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single 12.06 mm 15.24 mm 8.64 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port 450In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C Dual 17.15 mm 11.58 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 568In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 1 Ohms 1 Ohms, 2 Ohms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 650In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Dual 12.83 mm 7.11 mm 6.22 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT 1,713In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 1-Port 636In Stock
Min.: 1
Mult.: 1
: 700

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 19.81 mm 19.56 mm 2.54 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 286In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz - 40 C + 125 C Single 18.2 mm 16 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 602In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers SMD/SMT 1 MHz to 125 MHz - 40 C + 85 C Quad 17.5 mm 15.24 mm 5.72 mm LAN 10/100/1000 Base-T Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 818In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:2CT,3-30 NPB 3,660In Stock
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD 120uH 1:1 GEN2 SMD 233In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Quad 15 mm 13.7 mm 5.72 mm 10GBase-T Tube