Pulse Audio & Signal Transformers

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 170In Stock
1,275Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.16 mm 18.67 mm 6.12 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Por 22In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 100In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.94 mm 10.92 mm 8.33 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 1GD 1:1 4KV FUNCTUNIONAL SMD 21In Stock
550Expected 04/05/2026
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 4 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 12.2 mm 6.6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 124In Stock
700Expected 25/05/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.53 mm 16 mm 5.715 mm 1000Base-T Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 114In Stock
900Expected 25/03/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 87In Stock
700Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 700

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 15.24 mm 9.78 mm 4.14 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port 78In Stock
252Expected 04/05/2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 17.27 mm 14.73 mm 10.67 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BASE-T SMD PoE+ 1-Port 24In Stock
400Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 25

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 4 kV - 40 C + 85 C Quad 1000 Base-T 18.5 mm 15.34 mm 9.77 mm HX Reel, Cut Tape

Pulse Electronics Audio Transformers / Signal Transformers 350UH LAN 10/100/1000 TELECOM 20In Stock
600Expected 22/06/2026
Min.: 1
Mult.: 1
Reel: 300
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 1000 Base-T BGA 17.27 mm 7.87 mm 11.18 mm HX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE SMD 1-Port 325uH/350uH 211In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T PoE 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH 2-port 45In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 124In Stock
500On Order
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers SMD/SMT 1 MHz to 125 MHz 100 Ohms 1.5 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 15.11 mm 6.3 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 120uH .3Ohms 1-Port 128In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 12.2 mm 6.6 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 120uH 1500V T/R=1 2% DC=600mA 47In Stock
525On Order
Min.: 1
Mult.: 1

PoE Transformers Module SMD/SMT 120 uH 1.5 kVrms - 40 C + 85 C Single 15.24 mm 7.62 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 30W 3KVrms SMT Single Port 46In Stock
Min.: 1
Mult.: 1

PoE Transformers Pin Terminal Transformers Through Hole - 40 C + 85 C Single 28.57 mm 12.7 mm 12.7 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Isolation Xfmr 75uH .3Ohms 1-Port 3In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz 200 nH 2 kV 0 C + 70 C Single AUI Ethernet DIP-16 12.7 mm 7.24 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 78In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 459In Stock
Min.: 1
Mult.: 1
Reel: 250

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 244In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 2 Ohms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port 75In Stock
Min.: 1
Mult.: 1
Reel: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 12.95 mm 9.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 80In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 69In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 130In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 34In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1 MHz to 100 MHz 600 nH 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube