17 mm Audio & Signal Transformers

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51 2,772In Stock
1,000On Order
Cut Tape
$6.94
$5.38
$5.17
$5.01
Reel
$4.65
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 10,112In Stock
$3.44
$2.91
$2.90
$2.89
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 800CT/8CT 821In Stock
$3.62
$3.07
$2.84
$2.83
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Bourns Audio Transformers / Signal Transformers LAN Transformer/CMC,24PIN,1000Base-T,4.68kVDC, -40 to 105C 341In Stock
Cut Tape
$19.65
$17.70
$16.97
$16.43
Reel
$15.14
Min.: 1
Mult.: 1
: 400
LAN Transformers LAN Transformer SMD/SMT 350 uH - 40 C + 105 C 1 Channel 33 mm x 17 mm x 10.5 mm 33 mm 17 mm 10.5 mm Reel, Cut Tape, MouseReel
Xicon Audio Transformers / Signal Transformers XFMR IMP 4.6K/20 854In Stock
$3.67
$3.11
$2.92
$2.91
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR STG 600CT-600CT 4,202In Stock
$4.42
$3.76
$3.45
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR DRI 10KCT/2KCT 480In Stock
$3.56
$3.02
$2.84
$2.83
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR ST 1.5KCT-500CT 184In Stock
$3.55
$3.27
$2.96
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 25KCT-600CT 867In Stock
$3.31
$2.80
$2.64
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-10KCT 773In Stock
1,000Expected 28/12/2026
$4.89
$3.76
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 10KCT-600CT 488In Stock
$3.68
$3.12
$3.00
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 1500CT/600CT 831In Stock
1,100Expected 04/12/2026
$3.64
$3.08
$2.88
$2.56
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1KCT/8CT
431Expected 18/12/2026
$3.64
$3.07
$3.04
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 500CT/16CT
990On Order
$3.50
$3.24
$2.88
$2.56
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 16 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT
998Expected 04/12/2026
$3.61
$3.16
$2.94
$2.70
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Coilcraft Audio Transformers / Signal Transformers MA5237 7.5W 0.11Ohms For MAX17498B Non-Stocked Lead-Time 10 Weeks
Reel
$4.64
$4.49
$4.35
Min.: 200
Mult.: 200
: 200
Flyback SMD/SMT 500 kHz 60 uH 3.5 kV - 40 C + 85 C Single 17 mm 17 mm 10.8 mm MA5237 Reel
EMO Systems Audio Transformers / Signal Transformers 1 Gb/s Network Isolator, PCB on PCB, type T Non-Stocked Lead-Time 7 Weeks
$120.92
$110.43
Min.: 1
Mult.: 1
Ethernet Isolation Transformers Pin Terminal Transformers Through Hole - 10 C + 70 C Quad 24 mm 17 mm 14.9 mm EN-100 Bulk
EMO Systems Audio Transformers / Signal Transformers 1 Gb/s Network Isolator, PCB on PCB, type C Non-Stocked
$120.92
$108.62
$104.05
$100.72
Min.: 1
Mult.: 1
Ethernet Isolation Transformers SMD/SMT - 10 C + 70 C Quad 27.5 mm 17 mm 13 mm EN-100 Bulk
EMO Systems Audio Transformers / Signal Transformers 1 Gb/s Network Isolator, PCB on PCB, type L Non-Stocked
$120.92
$108.62
$104.05
$100.72
Min.: 1
Mult.: 1
Ethernet Isolation Transformers Pin Terminal Transformers Through Hole - 10 C + 70 C Quad 22 mm 17 mm 13.4 mm EN-100 Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT/8CT Non-Stocked
$3.04
Min.: 1,000
Mult.: 100
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk