B78416X0001

TDK
871-B78416X0001
B78416X0001

Mfr.:

Description:
Current Transformers - Board Mount Sample kit for EP6 TRANSFORMER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.36 $47.36
$42.62 $426.20
$40.85 $1,021.25
$39.55 $1,977.50
$38.29 $3,829.00
$38.18 $9,545.00

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
230 uH, 3 mH, 3 mH, 4.2 mH, 5 mH
SMD/SMT
8.8 mm
7.6 mm
7.1 mm
50 kHz to 300 kHz
AEC-Q200
Brand: TDK
Core Size: EP6
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Current Transformers
Series: B78416A
Factory Pack Quantity: 1
Subcategory: Transformers
Part # Aliases: B78416X1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B78416 Transformer for Ultrasonic Sensors

EPCOS / TDK B78416 transformer is designed for ultrasonic sensors used in automotive park assist, industrial distance measuring, and robotics applications. B78416 is an EP 6 type transformer with ferrite core and 5 U-shaped terminals. This transformer features resistance to reflow soldering heat in accordance with JEDEC J-STD-020D with 245°C for 10 seconds.
Learn More