T60404-E4629-X007

Vacuumschmelze
983-T60404-E4629X007
T60404-E4629-X007

Mfr.:

Description:
Current Transformers - Industrial Current Transformer 50Hz 100ohm 300mV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5004   Multiples: 36
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.97 $14,861.88

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Current Transformers - Industrial
RoHS:  
Solid Core
Free Hanging
1:2000
50 Hz to 60 Hz
T60404
Brand: Vacuumschmelze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Height: 24.5 mm
Length: 23 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Secondary Resistance: 112 Ohms
Factory Pack Quantity: 36
Termination Style: Wire Leads
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

FEATURED PRODUCTS
VACUUMSCHMELZE