0 C Power Transformers - Industrial

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
SolaHD Power Transformers - Industrial 0.300KVA 120X240-24 3In Stock
Min.: 1
Mult.: 1

300 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in Screw
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 293VA, 117/234 VAC to 850V C.T. @ 345ma. 26In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 850 VAC CT Chassis 215 mA Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm Wire Leads High Voltage Plate 700
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 178In Stock
Min.: 1
Mult.: 1

24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 12VA, 12V @ 1A or 6V @ 2A 84In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12 VAC CT Chassis 1 A Dual Primary Winding Dual Secondary Winding 73.15 mm 43.94 mm 60.19 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.78VA, 12.6V @ 0.3A or 6.3V @ 0.6A
10In Stock
Min.: 1
Mult.: 1

3.78 VA 115 VAC, 230 VAC 12.6 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 38.1 mm 36.83 mm Wire Leads LV Rectifier use Transformer 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 75VA, 25V @ 3A or 12.5V @ 6A 14In Stock
Min.: 1
Mult.: 1

75 VA 115 VAC, 230 VAC 25 VAC CT Chassis 3 A Dual Primary Winding Dual Secondary Winding 114.3 mm 63.5 mm 73.66 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Transformer, high volt, 40VA, primary 115VAC, HV secondary 250V C.T. @ 115ma. 15In Stock
Min.: 1
Mult.: 1

40 VA 115 VAC 250 VAC CT Chassis 115 mA Single Primary Winding Dual Secondary Winding 63.5 mm 55.62 mm 66.8 mm Wire Leads High Voltage, Plate & Filament 200
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A
20In Stock
Min.: 1
Mult.: 1

12.5 VA 115 VAC 25 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm Wire Leads LV Rectifier use Transformer 166
Hammond Manufacturing Power Transformers - Industrial Transformer, low voltage, high current, chassis mount, 126VA, 12.6VCT, 10A 20In Stock
Min.: 1
Mult.: 1

126 VA 115 VAC 12.6 VAC CT Chassis 10 A Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in Chassis Low Voltage, Chassis Mount 165
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 191VA, 600V C.T. @ 230ma., 300P Series 2In Stock
Min.: 1
Mult.: 1

191 VA 100 VAC to 240 VAC 600 VAC CT Chassis 230 mA Dual Primary Winding Triple Secondary Winding 127 mm 107.95 mm 138.17 mm Wire Leads High Voltage, Plate & Filament 300P
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.78VA, 6.3V@ 0.6A or 3.15V @ 1.2A 41In Stock
Min.: 1
Mult.: 1

3.78 VA 115 VAC, 230 VAC 6.3 VAC CT Chassis 600 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 37.59 mm 36.32 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 77In Stock
Min.: 1
Mult.: 1

35.2 VA 115 VAC 16 VAC CT Chassis 2.2 A Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm Wire Leads Low Voltage, Single Primary 166
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 66VA, 500V C.T. @ 81ma., 300 Series 6In Stock
Min.: 1
Mult.: 1

66 VA 100 VAC to 240 VAC 500 VAC CT Chassis 81 mA Dual Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm Wire Leads High Voltage, Plate & Filament 300
Tripp Lite Power Transformers - Industrial IS300HGDV 2In Stock
Min.: 1
Mult.: 1
Isolation Transformers 300 W 4.53 in 5.91 in 7.87 in Medical-Grade
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 280VA, 800V C.T. @ 288ma., 300 Series 62In Stock
Min.: 1
Mult.: 1

280 VA 100 VAC to 240 VAC 800 VAC CT Chassis 288 mA Dual Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.8 mm Wire Leads High Voltage, Plate & Filament 300
SolaHD Power Transformers - Industrial 0.750KVA 240/415/480-102/240
2In Stock
Min.: 1
Mult.: 1

750 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 5.56 in 6.38 in 7.36 in Screw
SolaHD Power Transformers - Industrial E1000+FBPC1+FB2X FACTORY WIRED
2In Stock
Min.: 1
Mult.: 1

1 kVA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.56 in 6.38 in 7.36 in Wire Leads
SolaHD Power Transformers - Industrial E100+FBPC1+FB2X FACTORY WIRED 5In Stock
Min.: 1
Mult.: 1

100 VA 240 V, 480 V 120 V Bracket Mount Dual Primary Winding Single Secondary Winding 3.89 in 4.5 in 4.48 in Wire Leads
SolaHD Power Transformers - Industrial E150E+FBPC1+FB2 FACTORY WIRED 2In Stock
Min.: 1
Mult.: 1

150 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 5.36 in 4.5 in 4.48 in Wire Leads
SolaHD Power Transformers - Industrial 0.15KVA 208/240/480/600-120/24 4In Stock
Min.: 1
Mult.: 1

150 VA 208 V, 240 V, 480 V, 600 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in Wire Leads
SolaHD Power Transformers - Industrial 0.250 208/240/277-120/24 3In Stock
Min.: 1
Mult.: 1

250 VA 208 V, 240 V, 277 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in Wire Leads
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 1.8VA, 12V @ 0.15A or 6V @ 0.3A 150In Stock
Min.: 1
Mult.: 1

1.8 VA 115 VAC, 230 VAC 12 VAC CT Chassis 150 mA Dual Primary Winding Dual Secondary Winding 52.32 mm 30.98 mm 31.75 mm Wire Leads LV Rectifier use Transformer 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 7.2VA, 24V @ 0.3A or 12V @ 0.6A 109In Stock
Min.: 1
Mult.: 1

7.2 VA 115 VAC, 230 VAC 24 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 71.37 mm 40.64 mm 42.67 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 96VA, 48V @ 2A or 24V @ 4A 21In Stock
Min.: 1
Mult.: 1

96 VA 115 VAC, 230 VAC 48 VAC CT Chassis 2 A Dual Primary Winding Dual Secondary Winding 71.37 mm 77.72 mm 85.85 mm Wire Leads Low Voltage, Filament Dual Primary 266
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 198VA, 600V C.T. @ 230ma., 300 Series 12In Stock
Min.: 1
Mult.: 1

198 VA 100 VAC to 240 VAC 600 VAC CT Chassis 230 mA Dual Primary Winding Quinary Secondary Winding 101.6 mm 95.25 mm 115.8 mm Wire Leads High Voltage, Plate & Filament 300