Power Transformers - Industrial

Results: 414
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
SolaHD Power Transformers - Industrial 1KVA 240X480-120 AL
Due to size or weight of the product, your shipping charge may increase.
1In Stock
$320.45
$293.95
Min.: 1
Mult.: 1
SolaHD Power Transformers - Industrial 0.150KVA 208/240/415-120/24 1In Stock
$250.50
$249.80
Min.: 1
Mult.: 1
150 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS) 2In Stock
$156.89
$151.47
$149.09
$146.20
Min.: 1
Mult.: 1
100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial E100E+FBPC1+FB2X FACTORY WIRED 2In Stock
$170.40
$162.82
$160.87
$157.02
Min.: 1
Mult.: 1
Bel Signal Transformer Power Transformers - Industrial 450 VA Isolation 115/230 , 115/230 10In Stock
$171.19
$156.35
$155.88
Min.: 1
Mult.: 1
230 VAC 115 V 4 A 126 mm 136 mm 124.5 mm EcoTran
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 1.8VA, 12V @ 0.15A or 6V @ 0.3A 150In Stock
$20.63
$18.82
$18.07
$17.26
Min.: 1
Mult.: 1
1.8 VA 115 VAC, 230 VAC 12 VAC CT Chassis 150 mA Dual Primary Winding Dual Secondary Winding 52.32 mm 30.98 mm 31.75 mm Wire Leads LV Rectifier use Transformer 266
Bel Signal Transformer Power Transformers - Industrial 105 VA Isolation 115/230 , 20/40 9In Stock
$95.52
$89.40
$87.91
$85.90
Min.: 1
Mult.: 1
40 V 20 V 5.2 A 90 mm 106 mm 96 mm EcoTran
Hammond Manufacturing Power Transformers - Industrial Power transformer, toroid, 30 VA, with 117V @ 256ma secondary 101In Stock
$62.76
$56.20
$53.82
$51.87
$51.13
Min.: 1
Mult.: 1
Toroid Transformers 30 VA 115 VAC, 230 VAC 234 V Series, 117 V Parallel Chassis 128 mA Dual Primary Winding Dual Secondary Winding 1.25 in Wire Leads 1182
Bel Signal Transformer Power Transformers - Industrial 140 VA Isolation 115/230 , 115/230 8In Stock
$98.43
$96.03
$93.18
Min.: 1
Mult.: 1
230 VAC 115 V 1.2 A 90 mm 106 mm 106 mm EcoTran
Hatch Lighting Power Transformers - Industrial HARDWIRE 75W ELEC TRANS 120V to 12V BF 63In Stock
$20.35
$17.11
$16.41
$15.89
Min.: 1
Mult.: 1
75 W 120 VAC 11.5 V Chassis 6.3 A Single Primary Winding Single Secondary Winding 2.08 in 1.3 in 0.79 in Wire Leads Dimmable
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 66VA, 500V C.T. @ 81ma., 300 Series 6In Stock
$136.03
$122.82
$118.72
$115.67
Min.: 1
Mult.: 1
66 VA 100 VAC to 240 VAC 500 VAC CT Chassis 81 mA Dual Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm Wire Leads High Voltage, Plate & Filament 300
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 240 primary Voltage 90In Stock
$48.29
$43.26
$41.27
$40.13
Min.: 1
Mult.: 1
Linear Transformers 40 W 240 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 277 primary Voltage 253In Stock
$48.29
$43.26
$41.27
$40.30
Min.: 1
Mult.: 1
Linear Transformers 40 W 277 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 380 primary Voltage 90In Stock
$48.29
$43.26
$41.27
$40.13
Min.: 1
Mult.: 1
Linear Transformers 40 W 380 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 415 primary Voltage 88In Stock
$48.29
$43.26
$41.27
$40.13
Min.: 1
Mult.: 1
Linear Transformers 40 W 415 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 480 primary Voltage 59In Stock
$48.29
$43.26
$41.27
$40.13
Min.: 1
Mult.: 1
Linear Transformers 40 W 480 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 575 primary Voltage 89In Stock
$50.00
$44.79
$42.73
$41.55
Min.: 1
Mult.: 1
Linear Transformers 40 W 575 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 100VA Power, Chassis Mount 10In Stock
$222.45
$189.29
$187.52
$181.49
Min.: 1
Mult.: 1
Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Tripp Lite Power Transformers - Industrial Isolation Transformr Based PwrConditioner
Mouser does not presently sell this product in your region.
Standard
Bel Signal Transformer Power Transformers - Industrial Class2Trans4mer40VA5, 50/60Hz, 120 PRI, 120 primary Voltage 25In Stock
108Expected 22/12/2026
$48.29
$43.26
$41.27
$40.13
Min.: 1
Mult.: 1
Linear Transformers 40 W 120 V 24 V Chassis Mount Single Primary Winding 82.55 mm 66.67 mm 50.8 mm
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 75VA Power, Chassis Mount 10In Stock
$176.77
$158.74
$154.15
$146.67
Min.: 1
Mult.: 1
Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 75VA Power, 2-Pole FSE BLK 10In Stock
$193.53
$173.78
$167.95
$161.16
Min.: 1
Mult.: 1
Control Transformers 75 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH
Bel Signal Transformer Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 100VA Power, 2-Pole FSE BLK 10In Stock
$226.62
$203.44
$199.22
Min.: 1
Mult.: 1
Control Transformers 100 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH

SolaHD Power Transformers - Industrial 2KVA 120/208/240/277-120/240
Mouser does not presently sell this product in your region.
2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Dual Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm
Bel Signal Transformer Power Transformers - Industrial Industrial Control Transformer, 50VA Power, Chassis Mount 9In Stock
$137.04
$124.64
$120.10
$112.74
Min.: 1
Mult.: 1
Control Transformers 50 VA 220 V, 230 V, 240 V 110 V, 115 V, 120 V Chassis Mount BH