Power Transformers - Industrial

Results: 11,383
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Number of Phases Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 47In Stock
50Expected 02/10/2026
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 5 V/12 V Chassis 210 mA/1.75 A Dual Primary Winding Dual Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Triple Output Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 9In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 16 V CT Chassis 400 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 1In Stock
10Expected 23/10/2026
Min.: 1
Mult.: 1

250 VA 100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 230 V CT/115 V Chassis 1.1 A/2.2 A Dual Primary Winding Dual Secondary Winding 104.8 mm 104.9 mm 98.2 mm Quick Connects Multi Purpose International Transformer MPI
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

192 VA 115 VAC 16 V CT/8 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 104.8 mm 98.4 mm 87.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 10In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC 36 V CT Chassis 170 mA Single Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 2In Stock
Min.: 1
Mult.: 1

272 VA 115 VAC 68 V CT/34 V CT Chassis 4 A/8 A Single Primary Winding Dual Secondary Winding 114.3 mm 114.3 mm 95.3 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 28In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 24 V CT Chassis 250 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Screw Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 2In Stock
Min.: 1
Mult.: 1

6 VA 115 VAC, 230 VAC 48 V CT Chassis 125 mA Dual Primary Winding Single Secondary Winding 60.3 mm 33.3 mm 36.2 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 13In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 48 V CT Chassis 630 mA Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
SolaHD Power Transformers - Industrial 0.300KVA 120X240-24 3In Stock
Min.: 1
Mult.: 1

300 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.53 in 5.25 in 4.66 in Screw
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer
1In Stock
Min.: 1
Mult.: 1

1.2 kVA 115 VAC 24 V CT/12 V CT Chassis 50 A/100 A Single Primary Winding Dual Secondary Winding 162 mm 158.8 mm 134.9 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 46In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 10 V CT Chassis 1.2 A Dual Primary Winding Single Secondary Winding 71.4 mm 36.3 mm 42.8 mm Quick Connects Split Bobbin Transformer 241
SolaHD Power Transformers - Industrial E100E+FBP PREWIRED (NO COVERS) 2In Stock
Min.: 1
Mult.: 1

100 VA 120 V, 240 V 24 V Bracket Mount Dual Primary Winding Single Secondary Winding 4.41 in 3.39 in 4.61 in
SolaHD Power Transformers - Industrial E100E+FBPC1+FB2X FACTORY WIRED 2In Stock
Min.: 1
Mult.: 1

SolaHD Power Transformers - Industrial 2KVA 120//277-120/240 SS ANSI 61
1In Stock
Min.: 1
Mult.: 1

2 kVA 120 V, 208 V, 240 V, 277 V 120 V, 240 V Wall Mount 8.33 A/16.7 A Single Primary Winding Dual Secondary Winding 177.8 mm 254 mm 304.8 mm Wire Leads Dry Type Distribution Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 14In Stock
Min.: 1
Mult.: 1

16 VA 115 VAC 16 V CT/8 V CT Chassis 1 A/2 A Single Primary Winding Dual Secondary Winding 73 mm 50.8 mm 58.7 mm Screw Conventional Rectifier Power Transformer
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

96 VA 115 VAC 16 V CT/8 V CT Chassis 6 A/12 A Single Primary Winding Dual Secondary Winding 95.3 mm 79.4 mm 79.4 mm Screw Conventional Rectifier Power Transformer
SolaHD Power Transformers - Industrial 0.150KVA 208/240/415-120/24 1In Stock
Min.: 1
Mult.: 1

150 VA 208 V, 240 V, 415 V 24 V, 120 V Bracket Mount Single Primary Winding Single Secondary Winding 3.89 in 4.5 in 5.21 in
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 42In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 10 V CT Chassis 3 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 62In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC 20 V CT Chassis 1.5 A Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 25In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC 10 V CT Chassis 10 A Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 45In Stock
Min.: 1
Mult.: 1

30 VA 115 VAC, 230 VAC 12.6 V CT Chassis 2.5 A Dual Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 38In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 16 V CT Chassis 6.25 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial 50\60 Hz, Laminated Transformer 27In Stock
Min.: 1
Mult.: 1

100 VA 115 VAC, 230 VAC 56 V CT Chassis 1.8 A Dual Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm Quick Connects Split Bobbin Transformer 241
Bel Signal Transformer Power Transformers - Industrial Rectifier Power Transformer 10In Stock
Min.: 1
Mult.: 1

153.6 VA 115 VAC 12.8 V CT/6.4 V CT Chassis 12 A/24 A Single Primary Winding Dual Secondary Winding 104.8 mm 82.6 mm 87.3 mm Screw Conventional Rectifier Power Transformer