Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.475A UL/cUL FLAT PACK PCB MOUNT/FP12-475 2In Stock
84Expected 12/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.950A UL/cUL FLAT PACK PCB MOUNT/FP12-950 9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP120-100 4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V, 60 V 12 VA 100 mA, 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 2 in 2.5 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.150A UL/cUL FLAT PACK PCB MOUNT/FP16-150 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V, 8 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 1.5A UL/cUL FLAT PACK PCB MOUNT 13In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 24 VA 1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 3.0A UL/cUL FLAT PACK PCB MOUNT 13In Stock
Min.: 1
Mult.: 1

230 VAC 16 V 48 VA 3 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 16.0Vct at 0.750A UL/cUL FLAT PACK PCB MOUNT/FP16-750 22In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 2.40A UL/cUL FLAT PACK PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

230 VAC 20 V 48 VA 2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.300A UL/cUL FLAT PACK PCB MOUNT/FP20-300 75In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.875 in FP
Triad Magnetics Power Transformers POWER XFMR 20.0Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT/FP20-600 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V/20 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 26.97 mm FP
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.010A UL/cUL FLAT PACK PCB MOUNT/FP230-10 47In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.025A UL/cUL FLAT PACK PCB MOUNT/FP230-25 69In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V/230 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 1.875 in 0.875 in FP
Triad Magnetics Power Transformers POWER XFMR 230.0Vct at 0.050A UL/cUL FLAT PACK PCB MOUNT/FP230-50 19In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V/230 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP24-100 28In Stock
168Expected 02/04/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 1.0A UL/cUL FLAT PACK PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 24 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 24.0Vct at 2.0A UL/cUL FLAT PACK PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

230 VAC 24 V 48 VA 2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 30.0Vct at 1.60A UL/cUL FLAT PACK PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

230 VAC 30 V 48 VA 1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 30.0Vct at 0.400A UL/cUL FLAT PACK PCB MOUNT/FP30-400 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 30.0Vct at 0.800A UL/cUL FLAT PACK PCB MOUNT 19In Stock
Min.: 1
Mult.: 1

230 VAC 30 V 24 VA 800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 30.0Vct at 0.085A UL/cUL FLAT PACK PCB MOUNT/FP30-85 74In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V/30 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 34.0Vct at 1.40A UL/cUL FLAT PACK PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

230 VAC 34 V 48 VA 1.4 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 34.0Vct at 0.700A UL/cUL FLAT PACK PCB MOUNT 13In Stock
Min.: 1
Mult.: 1

230 VAC 34 V 24 VA 700 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 34.0Vct at 0.075A UL/cUL FLAT PACK PCB MOUNT/FP34-75 69In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V, 17 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 40Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

230 VAC 40 V 48 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers 12VA Flat Pack PC Mount Power Transformer 23In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V/40 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP