Triad Magnetics Power Transformers

Results: 832
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 40Vct at 0.060A UL/cUL FLAT PACK PCB MOUNT/FP40-60 72In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole FP
Triad Magnetics Power Transformers POWER XFMR 40Vct at 0.600A UL/cUL FLAT PACK PCB MOUNT 13In Stock
Min.: 1
Mult.: 1

230 VAC 40 V 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP56-100 28In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V/56 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP56-200 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V, 28 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 56.0Vct at 0.850A UL/cUL FLAT PACK PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

230 VAC 56 V 48 VA 850 mA Through Hole Dual Primary Winding Dual Secondary Winding 3.12 in 2.5 in 1.375 in FP
Triad Magnetics Power Transformers POWER XFMR 88.0Vct at 0.130A UL/cUL FLAT PACK PCB MOUNT/FP88-130 18In Stock
Min.: 1
Mult.: 1

Through Hole FP
Triad Magnetics Power Transformers POWER XFMR 88.0Vct at 0.065A UL/cUL FLAT PACK PCB MOUNT/FP88-65 3In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 110 mA UL/cUL - Class 2, TUV, 115/230V SPLIT PACK PCB MOUNT / FS10-110-C2 69In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5V 1.1 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS10-250 157In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 250 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 29In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 10.0Vct at 3.6A UL/cUL 115/230V PCB MOUNT/FS10-3600 5In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 36 VA 3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 2.187 in 2.625 in FS
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 3600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 6In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 36 VA 3.6 A/7.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in FS
Triad Magnetics Power Transformers POWER XFMR 10 Vct at 600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 24In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: 153In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1000 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 12 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 1600 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 20 VA 1.6 A, 3.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.200A UL/cUL 115/230V PCB MOUNT/FS12-200 9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 200 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 60In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 2.5 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6Vct at 0.500A UL/cUL 115/230V PCB MOUNT/FS12-500 77In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 12.6 Vct at 500 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 36In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 6 VA 500 mA/1 A Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.020A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-02 33In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V, 60 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.100A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-100 31In Stock
Min.: 1
Mult.: 1

12 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.160A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-160 53In Stock
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 120.0Vct at 0.300A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-300 19In Stock
Min.: 1
Mult.: 1

36 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers POWER XFMR 16 Vct at 70 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 15In Stock
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS